Print Print this page
 
Cinch Connectivity Solutions Johnson
SMA Straight Plug to SMA Straight Plug
Cinch Connectivity Solutions Johnson
SMA to BNC
 
Cinch Connectivity Solutions Johnson
SMA to MCX

SMA to BNC

50 Ohm, Shielded, SMA to BNC Cables

Cinch Connectivity Solutions Johnson

12.4GHz, SMA male plug to BNC male plug cables.

Specifications
  • 1st Connector:BNC Plug
  • 1st Contact Gender:Male
  • 2nd Connector:SMA Plug
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Connector Impedance:50 Ohms
  • Features:Shielded
  • Frequency - Max:4GHz ~ 12.4GHz
  • Overall Impedance:50 Ohms
  • Style:BNC to SMA
Parts

View in Parametric Search

415-0028-018415-0028-018CBL ASSY SMA-BNC PLUG RG316 18" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-006415-0028-006CBL ASSY SMA-BNC PLUG RG316 6" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0037-060415-0037-060CBL ASSY SMA-BNC PLUG RG58 5' BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-036415-0028-036CBL ASSY SMA-BNC PLUG RG316 36" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-012415-0028-012CBL ASSY SMA-BNC PLUG RG316 12" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-048415-0028-048CBL ASSY SMA-BNC PLUG RG316 4' BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-M2.0415-0028-M2.0CBL ASSY SMA-BNC PLUG RG316 6.6'BNC to SMABNC PlugSMA PlugMaleRoHS
415-0037-MM250415-0037-MM250CBL ASSY SMA-BNC RG58 9.843" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-MM250415-0028-MM250CBL ASSY SMA-BNC RG316 9.843" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0037-012415-0037-012CBL ASSY SMA-BNC PLUG RG58 12" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0037-024415-0037-024CBL ASSY SMA-BNC PLUG RG58 24" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-M1.0415-0028-M1.0CBL ASSY SMA-BNC PLUG RG316 3.3'BNC to SMABNC PlugSMA PlugMaleRoHS
415-0037-036415-0037-036CBL ASSY SMA-BNC PLUG RG58 36" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-024415-0028-024CBL ASSY SMA-BNC PLUG RG316 24" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-M1.5415-0028-M1.5CBL ASSY SMA-BNC PLUG RG316 4.9'BNC to SMABNC PlugSMA PlugMaleRoHS
415-0037-M2.0415-0037-M2.0CBL ASSY SMA-BNC PLUG RG58 6.6' BNC to SMABNC PlugSMA PlugMaleRoHS
415-0037-MM500415-0037-MM500CBL ASSY SMA-BNC RG58 19.69" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-MM500415-0028-MM500CBL ASSY SMA-BNC RG316 19.69" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0037-M1.0415-0037-M1.0CBL ASSY SMA-BNC PLUG RG58 3.3' BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-MM750415-0028-MM750CBL ASSY SMA-BNC RG316 29.53" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0037-048415-0037-048CBL ASSY SMA-BNC PLUG RG58 4' BNC to SMABNC PlugSMA PlugMaleRoHS
415-0042-024415-0042-024CBL ASSY SMA-BNC PLUG RG142 24" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0037-M1.5415-0037-M1.5CBL ASSY SMA-BNC PLUG RG58 4.9' BNC to SMABNC PlugSMA PlugMaleRoHS
415-0028-MM150415-0028-MM150CBL ASSY SMA-BNC RG316 5.906" BNC to SMABNC PlugSMA PlugMaleRoHS
415-0042-036415-0042-036CBL ASSY SMA-BNC PLUG RG142 36" BNC to SMABNC PlugSMA PlugMaleRoHS

View in Parametric Search

Associated Product
Cinch Connectivity Solutions Johnson SMA
Category: Interconnect, Wire-Connectors, Interconnects-Coaxial, RF Connectors-Connectors-Threaded
Cinch Connectivity Solutions CP1094-U
Category: Interconnect, Wire-Connectors, Interconnects-Coaxial, RF Connectors-Connectors-Bayonet Lock