USD
Print Print this page
 
Cinch Connectivity Solutions Johnson
RP-SMA to RP-SMA
Cinch Connectivity Solutions Johnson
SMA Straight Plug to MMCX Straight Plug
 
Cinch Connectivity Solutions Johnson
SMA Straight Plug to SMA Straight Plug

SMA Straight Plug to MMCX Straight Plug

SMA Straight Plug to MMCX Straight Plug RG-174 Cable Type Expansion

Cinch Connectivity Solutions Johnson

The RG-174 cable assemblies, which include SMA to MMCX connectors, in several standard and metric lengths. RG-174 offers a smaller diameter cable, more flexibility, and lower cost than RG316.

Specifications
  • 1st Connector:SMA Plug
  • 1st Contact Gender:Male
  • 2nd Connector:MMCX Plug
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Cable Type:RG-174
  • Color:Copper
  • Connector Impedance:50 Ohms
  • Overall Impedance:50 Ohms
  • Style:SMA to MMCX
Parts

View in Parametric Search

415-0202-MM200415-0202-MM200STRAIGHT SMA PLUG TO STRAIGHT MMSMA to MMCXSMA PlugMMCX PlugMaleRoHS
415-0202-MM500415-0202-MM500STRAIGHT SMA PLUG TO STRAIGHT MMSMA to MMCXSMA PlugMMCX PlugMaleRoHS
415-0202-036415-0202-036STRAIGHT SMA PLUG TO STRAIGHT MMSMA to MMCXSMA PlugMMCX PlugMaleRoHS
415-0202-MM75415-0202-MM75STRAIGHT SMA PLUG TO STRAIGHT MMSMA to MMCXSMA PlugMMCX PlugMaleRoHS
415-0202-006415-0202-006STRAIGHT SMA PLUG TO STRAIGHT MMSMA to MMCXSMA PlugMMCX PlugMaleRoHS
415-0202-012415-0202-012STRAIGHT SMA PLUG TO STRAIGHT MMSMA to MMCXSMA PlugMMCX PlugMaleRoHS
415-0202-024415-0202-024STRAIGHT SMA PLUG TO STRAIGHT MMSMA to MMCXSMA PlugMMCX PlugMaleRoHS
415-0202-M1.0415-0202-M1.0STRAIGHT SMA PLUG TO STRAIGHT MMSMA to MMCXSMA PlugMMCX PlugMaleRoHS
415-0202-060415-0202-060STRAIGHT SMA PLUG TO STRAIGHT MMSMA to MMCXSMA PlugMMCX PlugMaleRoHS
415-0202-MM100415-0202-MM100STRAIGHT SMA PLUG TO STRAIGHT MMSMA to MMCXSMA PlugMMCX PlugMaleRoHS

View in Parametric Search