USD
Print Print this page
 
Silicon Motion, Inc.
SM712 Series
Silicon Motion, Inc.
SM750 Series
 
Silicon Motion, Inc.
SM768 Series
  • Images

SM750 Series

LynxExp Embedded Graphics Processor

Silicon Motion, Inc.

The SM750 is a PCI Express 2D multimedia mobile display controller device, packaged in a 265-pin BGA. Designed to complement needs for the embedded industry, it provides video and 2D capability. To help reduce system costs, it supports a wide variety of I/O, including analog RGB and digital LCD Panel interfaces, two Zoom Video interfaces, and Pulse Width Modulation (PWM). There are additional GPIO bits that can be used to interface to external devices as well. The 2D engine includes a front-end color space conversion with 4:1 and 1:8 scaling support. The video engine supports two different video outputs (Dual Monitor), at 8-bit, 16-bit, or 32-bit per pixel and a 3-color hardware cursor per video output. The LCD panel video pipe supports a back-end YUV color space conversion with 4:1 and 1:212 scaling. A Zoom Video (ZV) port is also included to interface to external circuitry for MPEG decoder or TV input.

Datasheets:
Specifications
  • Additional Interfaces:GPIO, I²C, SSP, PCI
  • Co-Processors/DSP:Multimedia; GPU
  • Core Processor:ARC, ARM, MIPS, PPC, X86
  • Display & Interface Controllers:DMA, DVO, TMDS, LVDS
  • Graphics Acceleration:Yes
  • Number of Cores/Bus Width:4 Core
  • Package / Case:265-LFBGA
  • RAM Controllers:DDR
  • Speed:300MHz
  • USB:USB 3.0
Parts

View in Parametric Search

SM750GX160001-ACSM750GX160001-ACLYNXEXP 16MB HALOGEN FREE ARC, ARM, MIPS, PPC, X864 Core300MHzMultimedia; GPU265-LFBGARoHS
SM750KE160000-ACSM750KE160000-ACLYNXEXP 16MB HALOGEN FREE + EXT ARC, ARM, MIPS, PPC, X864 Core300MHzMultimedia; GPU265-LFBGARoHS
SM750GX000000-ACSM750GX000000-ACLYNXEXP 0MB HALOGEN FREE ARC, ARM, MIPS, PPC, X864 Core300MHzMultimedia; GPU265-LFBGA
SM750GE000000-ACSM750GE000000-ACLYNXEXP 0MB HALOGEN FREE + EXT. ARC, ARM, MIPS, PPC, X864 Core300MHzMultimedia; GPU265-LFBGA

View in Parametric Search