USD
Print Print this page
 
LICAP Technologies, Inc.
SM0165 Series
LICAP Technologies, Inc.
SM0500 Series
 
Skeleton Technologies GmbH
SkelMod Series

SM0500 Series

Chassis Mount, Electric Double Layer Capacitors

LICAP Technologies, Inc.

The SM0500 Series features high power charge and discharge with a wide temperature range.

Features
Applications:
  • Wind turbine pitch control
  • Engine starting
  • Bridge power
  • Peak load shaving
  • UPS systems
Specifications
  • Capacitance:500F
  • ESR (Equivalent Series Resistance):1.8mOhm
  • Height - Seated (Max):7.008" (178.00mm)
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Module
  • Size / Dimension:16.457" L x 2.677" W (418.00mm x 68.00mm)
  • Termination:Screw Terminals
  • Tolerance:0%, +20%
  • Voltage - Rated:16V
Parts