USD
Print Print this page
 
LICAP Technologies, Inc.
SM0125 Series
LICAP Technologies, Inc.
SM0165 Series
 
LICAP Technologies, Inc.
SM0500 Series

SM0165 Series

Chassis Mount, Electric Double Layer Capacitors

LICAP Technologies, Inc.

The SM0165 Series features high power density.

Features
Applications:
  • Wind turbine pitch control
  • Engineering machinery
  • Industrial equipment
  • UPS and telecommunication systems
Specifications
  • Capacitance:165F
  • ESR (Equivalent Series Resistance):6mOhm
  • Height - Seated (Max):7.087" (180.00mm)
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Module
  • Size / Dimension:16.457" L x 7.795" W (418.00mm x 198.00mm)
  • Termination:Screw Terminals
  • Tolerance:0%, +20%
  • Voltage - Rated:48V
Parts