USD
Print Print this page
 
LICAP Technologies, Inc.
SM0062 Series
LICAP Technologies, Inc.
SM0125 Series
 
LICAP Technologies, Inc.
SM0165 Series

SM0125 Series

Chassis Mount, Electric Double Layer Capacitors

LICAP Technologies, Inc.

The SM0125 Series features high power density.

Features
Applications:
  • Grid energy storage
  • UPS systems
  • Voltage sag protection
  • Industrial equipment
  • Wayside energy storage
Specifications
  • Capacitance:125F
  • ESR (Equivalent Series Resistance):8mOhm
  • Height - Seated (Max):7.126" (181.00mm)
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Module
  • Size / Dimension:16.280" L x 10.866" W (413.50mm x 276.00mm)
  • Termination:Screw Terminals
  • Tolerance:0%, +20%
  • Voltage - Rated:64V
Parts