USD
Print Print this page
 
LICAP Technologies, Inc.
SM0058 Series
LICAP Technologies, Inc.
SM0062 Series
 
LICAP Technologies, Inc.
SM0125 Series

SM0062 Series

Chassis Mount, Electric Double Layer Capacitors

LICAP Technologies, Inc.

The SM0062 Series features high power density and wide temperature range.

Features
Applicatins:
  • Wind turbine pitch control
  • Engineering machinery
  • Industrial equipment
  • UPS and Telecommunication systems
  • AGV
Specifications
  • Capacitance:62F
  • ESR (Equivalent Series Resistance):22mOhm
  • Height - Seated (Max):2.992" (76.00mm)
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Module
  • Termination:Screw Terminals
  • Voltage - Rated:17V ~ 18V
Parts