Print Print this page
 
LICAP Technologies, Inc.
SM0006 Series
LICAP Technologies, Inc.
SM0058 Series
 
LICAP Technologies, Inc.
SM0062 Series

SM0058 Series

Chassis Mount, Electric Double Layer Capacitors

LICAP Technologies, Inc.

Specifications
  • Capacitance:58F
  • ESR (Equivalent Series Resistance):22mOhm
  • Height - Seated (Max):2.992" (76.00mm)
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Module
  • Size / Dimension:9.449" L x 1.850" W (240.00mm x 47.00mm)
  • Termination:Screw Terminals
  • Tolerance:0%, +20%
  • Voltage - Rated:15V ~ 16V
Parts