USD
Print Print this page
 
Jonard Tools
WD-30 Tri-Color Series
Vector Electronics
Slit-N-Wrap® Series
 
Alpha Wire
725 Series

Slit-N-Wrap® Series

Slit-N-Wrap® Wires

Vector Electronics

Tefzel Insulated Silver Plated Wires

Specifications
  • Conductor Diameter:0.013" (0.32mm)
  • Conductor Material:Copper, Bare
  • Conductor Plating:Silver
  • Jacket (Insulation) Diameter:0.023" (0.58mm)
  • Jacket (Insulation) Material:Ethylene Tetrafluoroethylene (ETFE)
  • Jacket (Insulation) Thickness:0.005" (0.13mm)
  • Operating Temperature:150°C
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

W28-6AW28-6AWIRE WW 28AWG ETFE GRN 50' 2/PK 28 AWG0.013" (0.32mm)50' (15.24m)Ethylene Tetrafluoroethylene (ETFE)
W28-6BUW28-6BUWIRE WW 28AWG ETFE RED 150' 28 AWG0.013" (0.32mm)150' (45.72m)Ethylene Tetrafluoroethylene (ETFE)
W28-6EUW28-6EUWIRE WW 28AWG ETFE WHITE 150' 28 AWG0.013" (0.32mm)150' (45.72m)Ethylene Tetrafluoroethylene (ETFE)
W28-6FUW28-6FUWIRE WW 28AWG ETFE YELLOW 150' 28 AWG0.013" (0.32mm)150' (45.72m)Ethylene Tetrafluoroethylene (ETFE)
W28-6HUW28-6HUWIRE WW 28AWG ETFE BLACK 150' 28 AWG0.013" (0.32mm)150' (45.72m)Ethylene Tetrafluoroethylene (ETFE)
W28-6DUW28-6DUWIRE WW 28AWG ETFE BLUE 150' 28 AWG0.013" (0.32mm)150' (45.72m)Ethylene Tetrafluoroethylene (ETFE)
W28-6AUW28-6AUWIRE WW 28AWG ETFE GREEN 150' 28 AWG0.013" (0.32mm)150' (45.72m)Ethylene Tetrafluoroethylene (ETFE)

View in Parametric Search