Print Print this page
 
Bel Power Solutions
IMX35 Series
Bel Power Solutions
SLDN Series
 
Bel Power Solutions
SLIN Series
  • Images

SLDN Series

33W Non-Isolated DC to DC Converters

Bel Power Solutions

The SLDN power modules are non-isolated DC to DC converters that can deliver up to 6 A of output current. These modules operate over a wide range of input voltage (VIN = 3 VDC - 14.4 VDC) and provide a precisely regulated output voltage from 0.45 VDC to 5.5 VDC, programmable via an external resistor and PMBus control.

Features
  • 3-14.4 VDC Input / 0.45-5.5 VDC @ 6 A Output
  • Non-Isolated
  • DOSA approved footprint
  • Power Good Signal
  • Remote On/Off
  • Digital interface through the PMBus™ protocol
Applications :
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):6A
  • Efficiency:93.8%
  • Features:Remote On/Off, OCP, OTP
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:17-SMD Module
  • Power (Watts):33W
  • Size / Dimension:0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):14V
  • Voltage - Input (Min):3V
  • Voltage - Output 1:0.45 ~ 5.5 V
Parts