USD
Print Print this page
 
Johanson Dielectrics Inc.
SC series
Johanson Dielectrics Inc.
SLC
 
Johanson Dielectrics Inc.
Surface Mount MLC
  • Images

SLC

RF, Microwave, High Frequency, Nonstandard SMD

Johanson Dielectrics Inc.

Ceramic SLC low profile devices with high-Q and low insertion loss.

Datasheets:
Features
Applications:
  • Microwave integrated components
  • GaAS integrated circuits
  • RF/microwave components
  • DC block, bypass and tuning
Specifications
  • Applications:RF, Microwave, High Frequency
  • Capacitance:.4pF ~ 47pF
  • Mounting Type:Surface Mount, SLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard SMD
  • Thickness (Max):0.008" (0.20mm)
  • Voltage - Rated:50V ~ 100V
Parts

View in Parametric Search

500U10N0R4AT4W500U10N0R4AT4WCAP CER 0.4PF 50V SMD .4pF±0.05pF50VNNonstandard SMDRoHS
500U12B100KT4W500U12B100KT4WCAP CER 10PF 50V SMD 10pF±10%50VBNonstandard SMDRoHS
101V20B220MT4W101V20B220MT4WCAP CER 22PF 100V SMD 22pF±20%100VBNonstandard SMDRoHS
101V15T330MN4W101V15T330MN4WCAP CER 33PF 100V SMD 33pF±20%100VTNonstandard SMDRoHS
101V20T470MT4W101V20T470MT4WCAP CER 47PF 100V SMD 47pF±20%100VTNonstandard SMDRoHS

View in Parametric Search