USD
Print Print this page
 
Ametherm
MM35 Series
Ametherm
SL Series
 
Ametherm
Surge-Gard™ Series
Specifications
  • Current - Steady State Max:1A ~ 20A
  • R @ 25°C:500 mOhms ~ 220 Ohms
  • R @ Current:15 mOhms ~ 12 Ohms
Parts

View in Parametric Search

SL08 5R003SL08 5R003ICL 5 OHM 20% 3A 8MM 5 Ohms±20%3A180 mOhms
SL10 5R004SL10 5R004ICL 5 OHM 20% 4A 10MM 5 Ohms±20%4A200 mOhms
SL12 12103SL12 12103ICL 120 OHM 20% 3A 12MM 120 Ohms±20%3A880 mOhms
SL22 47003SL22 47003ICL 47 OHM 25% 3A 22MM 47 Ohms±25%3A-
SL12 1R308SL12 1R308ICL 1.3 OHM 20% 8A 13MM 1.3 Ohms±20%8A40 mOhms
SL12 5R002SL12 5R002ICL 5 OHM 20% 2A 13MM 5 Ohms±20%2A300 mOhms
SL18 0R712SL18 0R712ICL 700 MOHM 20% 12A 19MM 700 mOhms±20%12A20 mOhms
SL22 16005SL22 16005ICL 16 OHM 20% 5A 22MM 16 Ohms±20%5A250 mOhms
SL10 10003SL10 10003ICL 10 OHM 20% 3A 10MM 10 Ohms±20%3A258 mOhmsRoHS
SL10 2R505SL10 2R505ICL 2.5 OHM 30% 5A 10MM 2.5 Ohms±30%5A120 mOhmsRoHS
SL12 10006-03SL12 10006-03ICL 10 OHM 20% 6A 13MM 10 Ohms±20%6A120 mOhmsRoHS
SL12 50002SL12 50002ICL 50 OHM 20% 2A 13MM 50 Ohms±20%2A650 mOhmsRoHS
SL15 60002SL15 60002ICL 60 OHM 20% 2A 16MM 60 Ohms±20%2A930 mOhmsRoHS
SL15 5R007SL15 5R007ICL 5 OHM 20% 7A 16MM 5 Ohms±20%7A90 mOhmsRoHS
SL22 2R515SL22 2R515ICL 2.5 OHM 20% 15A 22MM 2.5 Ohms±20%15A30 mOhmsRoHS
SL22 5R012SL22 5R012ICL 5 OHM 15% 12A 22MM 5 Ohms±15%12A50 mOhmsRoHS
SL22 20005SL22 20005ICL 20 OHM 20% 5A 22MM 20 Ohms±20%5A400 mOhmsRoHS
SL22 30005SL22 30005ICL 30 OHM 20% 5A 22MM 30 Ohms±20%5A390 mOhmsRoHS
SL22 20007SL22 20007ICL 20 OHM 25% 7A 22MM 20 Ohms±25%7A165 mOhmsRoHS
SL22 1R020-BSL22 1R020-BICL 1 OHM 20% 20A 22MM 1 Ohms±20%20A15 mOhmsRoHS
SL22 10008SL22 10008ICL 10 OHM 20% 8A 22MM 10 Ohms±20%8A100 mOhmsRoHS
SL22 7R010SL22 7R010ICL 7 OHM 20% 10A 22MM 7 Ohms±20%10A80 mOhmsRoHS
SL22 50004SL22 50004ICL 50 OHM 20% 4A 22MM 50 Ohms±20%4A440 mOhmsRoHS
SL22 1R020SL22 1R020ICL 1 OHM 20% 20A 22MM 1 Ohms±20%20A15 mOhmsRoHS
SL22 0R712SL22 0R712ICL 700 MOHM 25% 12A 22MM 700 mOhms±25%12A30 mOhmsRoHS
SL22 4R014SL22 4R014ICL 4 OHM 20% 14A 22MM 4 Ohms±20%14A50 mOhmsRoHS
SL08 4R003SL08 4R003ICL 4 OHM 20% 3A 8MM 4 Ohms±20%3A230 mOhmsRoHS
SL03 20001SL03 20001ICL 20 OHM 25% 1A 2.5MM 20 Ohms±25%1A1.1 OhmsRoHS
SL05 10001SL05 10001ICL 10 OHM 15% 1A 5MM 10 Ohms±15%1A400 mOhmsRoHS
SL10 50002SL10 50002ICL 50 OHM 25% 2A 10MM 50 Ohms±25%2A440 mOhmsRoHS
SL10 10004SL10 10004ICL 10 OHM 20% 4A 10MM 10 Ohms±20%4A220 mOhmsRoHS
SL12 1R010SL12 1R010ICL 1 OHM 20% 10A 13MM 1 Ohms±20%10A27 mOhmsRoHS
SL12 20003SL12 20003ICL 20 OHM 20% 3A 13MM 20 Ohms±20%3A487 mOhmsRoHS
SL15 22102-ASL15 22102-AICL 220 OHM 25% 2A 16MM 220 Ohms±25%2A900 mOhmsRoHS
SL15 1R010SL15 1R010ICL 1 OHM 20% 10A 16MM 1 Ohms±20%10A60 mOhmsRoHS
SL15 7R005SL15 7R005ICL 7 OHM 20% 5A 16MM 7 Ohms±20%5A90 mOhmsRoHS
SL15 47003SL15 47003ICL 47 OHM 20% 3A 16MM 47 Ohms±20%3A400 mOhmsRoHS
SL15 60004-BSL15 60004-BICL 60 OHM 20% 4A 16MM 60 Ohms±20%4A730 mOhmsRoHS
SL12 22101SL12 22101ICL 220 OHM 20% 1A 13MM 220 Ohms±20%1A4.2 OhmsRoHS
SL15 10006SL15 10006ICL 10 OHM 20% 6A 16MM 10 Ohms±20%6A150 mOhmsRoHS
SL22 2R018-BSL22 2R018-BICL 2 OHM 20% 18A 22MM 2 Ohms±20%18A40 mOhmsRoHS
SL22 10009SL22 10009ICL 10 OHM 20% 9A 22MM 10 Ohms±20%9A100 mOhmsRoHS
SL22 12103SL22 12103ICL 120 OHM 25% 3A 22MM 120 Ohms±25%3A900 mOhmsRoHS
SL22 2R515-BSL22 2R515-BICL 2.5 OHM 20% 15A 22MM 2.5 Ohms±20%15A30 mOhmsRoHS
SL22 10005SL22 10005ICL 10 OHM 15% 5A 22MM 10 Ohms±15%5A180 mOhmsRoHS
SL22 4R014-BSL22 4R014-BICL 4 OHM 20% 14A 22MM 4 Ohms±20%14A50 mOhmsRoHS
SL22 5R012-BSL22 5R012-BICL 5 OHM 15% 12A 22MM 5 Ohms±15%12A50 mOhmsRoHS
SL12 25003SL12 25003ICL 25 OHM 15% 3A 13MM 25 Ohms±15%3A420 mOhmsRoHS
SL15 2R506SL15 2R506ICL 2.5 OHM 20% 6A 15MM 2.5 Ohms±20%6A60 mOhmsRoHS
SL22 30005-TSL22 30005-TICL 30 OHM 20% 5A 22MM 30 Ohms±20%5A390 mOhmsRoHS
SL22 16004SL22 16004ICL 16 OHM 20% 4A 22MM 16 Ohms±20%4A250 mOhmsRoHS
SL22 60003SL22 60003ICL 60 OHM 25% 3A 22MM 60 Ohms±25%3A410 mOhmsRoHS
SL12 10004SL12 10004ICL 10 OHM 20% 4A 13MM 10 Ohms±20%4A190 mOhmsRoHS
SL15 40004SL15 40004ICL 40 OHM 20% 4A 16MM 40 Ohms±20%4A300 mOhmsRoHS
SL15 12102SL15 12102ICL 120 OHM 25% 2A 15MM 120 Ohms±25%2A1.22 OhmsRoHS
SL22 10008-BSL22 10008-BICL 10 OHM 20% 8A 22MM 10 Ohms±20%8A100 mOhmsRoHS
SL22 5R006SL22 5R006ICL 5 OHM 20% 6A 22MM 5 Ohms±20%6A145 mOhmsRoHS
SL22 40005SL22 40005ICL 40 OHM 20% 5A 22MM 40 Ohms±20%5A340 mOhmsRoHS
SL22 14007SL22 14007ICL 14 OHM 25% 7A 22MM 14 Ohms±25%7A120 mOhmsRoHS
SL22 2R510SL22 2R510ICL 2.5 OHM 20% 10A 22MM 2.5 Ohms±20%10A40 mOhmsRoHS
SL05 60001SL05 60001ICL 60 OHM 15% 1A 5.5MM 60 Ohms±15%1A820 mOhmsRoHS
SL05 12101SL05 12101ICL 120 OHM 15% 1A 5.5MM 120 Ohms±15%1A12 OhmsRoHS
SL10 10002SL10 10002ICL 10 OHM 25% 2A 10MM 10 Ohms±25%2A340 mOhmsRoHS
SL10 5R003SL10 5R003ICL 5 OHM 20% 3A 10MM 5 Ohms±20%3A500 mOhmsRoHS
SL12 15102SL12 15102ICL 150 OHM 25% 2A 12MM 150 Ohms±25%2A960 mOhmsRoHS
SL12-1R308-ASL12-1R308-AICL 1.3 OHM 20% 8A 13MM 1.3 Ohms±20%8A40 mOhmsRoHS
SL12 12102SL12 12102ICL 120 OHM 20% 2A 12MM 120 Ohms±20%2A2.34 OhmsRoHS
SL12 17004SL12 17004ICL 17.5 OHM 25% 4A 11.5MM 17.5 Ohms±25%4A160 mOhmsRoHS
SL12 10005-ASL12 10005-AICL 10 OHM 20% 5A 13MM 10 Ohms±20%5A130 mOhmsRoHS
SL12 22101-ASL12 22101-AICL 220 OHM 20% 1A 13MM 220 Ohms±20%1A4.2 OhmsRoHS
SL12 40002SL12 40002ICL 40 OHM 25% 2A 13MM 40 Ohms±25%2A450 mOhmsRoHS
SL10 50001SL10 50001ICL 50 OHM 25% 1.1A 10MM 50 Ohms±25%1.1A950 mOhmsRoHS
SL10 40002SL10 40002ICL 40 OHM 20% 2A 10MM 40 Ohms±20%2A650 mOhmsRoHS
SL10 12101SL10 12101ICL 120 OHM 20% 1A 10MM 120 Ohms±20%1A2 OhmsRoHS
SL15 22101SL15 22101ICL 220 OHM 25% 1A 16MM 220 Ohms±25%1A1.9 OhmsRoHS
SL15 16004SL15 16004ICL 16 OHM 20% 4.4A 15MM 16 Ohms±20%4.4A190 mOhmsRoHS
SL15 30004SL15 30004ICL 30 OHM 20% 4A 15MM 30 Ohms±20%4A300 mOhmsRoHS
SL15 2R509-ASL15 2R509-AICL 2.5 OHM 20% 9A 16MM 2.5 Ohms±20%9A40 mOhmsRoHS
SL15 25004SL15 25004ICL 25 OHM 20% 4A 15MM 25 Ohms±20%4A300 mOhmsRoHS
SL15 60004SL15 60004ICL 60 OHM 20% 4A 16MM 60 Ohms±20%4A730 mOhmsRoHS
SL18 30006SL18 30006ICL 30 OHM 25% 6A 18MM 30 Ohms±25%6A150 mOhmsRoHS
SL22 12103-BSL22 12103-BICL 120 OHM 25% 3A 22MM 120 Ohms±25%3A900 mOhmsRoHS
SL15 22101-ASL15 22101-AICL 220 OHM 25% 1A 16MM 220 Ohms±25%1A1.9 OhmsRoHS
SL22 16004-BSL22 16004-BICL 16 OHM 20% 4A 22MM 16 Ohms±20%4A250 mOhmsRoHS
SL12 10006SL12 10006ICL 10 OHM 20% 6A 13MM 10 Ohms±20%6A120 mOhmsRoHS
SL22 2R018SL22 2R018ICL 2 OHM 20% 18A 22MM 2 Ohms±20%18A40 mOhmsRoHS
SL10 2R005SL10 2R005ICL 2 OHM 20% 5A 10MM 2 Ohms±20%5A100 mOhmsRoHS
SL15 2R509SL15 2R509ICL 2.5 OHM 20% 9A 16MM 2.5 Ohms±20%9A40 mOhmsRoHS
SL15 4R008SL15 4R008ICL 4 OHM 20% 8A 16MM 4 Ohms±20%8A70 mOhmsRoHS
SL12 5R004SL12 5R004ICL 5 OHM 20% 4A 13MM 5 Ohms±20%4A70 mOhmsRoHS
SL12 10005SL12 10005ICL 10 OHM 20% 5A 13MM 10 Ohms±20%5A130 mOhmsRoHS
SL12 15004SL12 15004ICL 15 OHM 15% 4A 13MM 15 Ohms±15%4A160 mOhmsRoHS
SL22 0R516SL22 0R516ICL 500 MOHM 25% 16A 22MM 500 mOhms±25%16A20 mOhmsRoHS
SL22 2R508SL22 2R508ICL 2.5 OHM 20% 8A 22MM 2.5 Ohms±20%8A60 mOhmsRoHS
SL03 50001SL03 50001ICL 50 OHM 20% 1A 3MM 50 Ohms±20%1A1.1 OhmsRoHS
SL10 25002-ASL10 25002-AICL 25 OHM 25% 2A 10MM 25 Ohms±25%2A480 mOhmsRoHS
SL12 2R505SL12 2R505ICL 2.5 OHM 25% 5A 13MM 2.5 Ohms±25%5A100 mOhmsRoHS
SL12 12101SL12 12101ICL 120 OHM 20% 1A 12MM 120 Ohms±20%1A2.34 OhmsRoHS
SL12 80002SL12 80002ICL 80 OHM 20% 2A 13MM 80 Ohms±20%2A850 mOhmsRoHS
SL12 8R003SL12 8R003ICL 8 OHM 20% 3A 13MM 8 Ohms±20%3A170 mOhmsRoHS
SL10 25002SL10 25002ICL 25 OHM 25% 2A 10MM 25 Ohms±25%2A480 mOhmsRoHS
SL15 25003SL15 25003ICL 25 OHM 20% 3A 16MM 25 Ohms±20%3A300 mOhmsRoHS
SL15 2R507SL15 2R507ICL 2.5 OHM 20% 7A 16MM 2.5 Ohms±20%7A60 mOhmsRoHS
SL15 5R006SL15 5R006ICL 5 OHM 20% 6A 15.5MM 5 Ohms±20%6A120 mOhmsRoHS
SL18 30006-ASL18 30006-AICL 30 OHM 25% 6A 18MM 30 Ohms±25%6A150 mOhmsRoHS
SL1580003SL1580003ICL 80 OHM 25% 3A 15.5MM 80 Ohms±25%3A530 mOhmsRoHS
SL15 2R508SL15 2R508ICL 2.5 OHM 20% 8A 16MM 2.5 Ohms±20%8A50 mOhmsRoHS
SL22 0R712-BSL22 0R712-BICL 700 MOHM 25% 12A 22MM 700 mOhms±25%12A30 mOhmsRoHS

View in Parametric Search

Associated Product
Ametherm STANDARD SAMPLE KIT
Category: Power, Circuit Protection-Circuit Protection-Kits-Assortments