Print Print this page
 
Renesas Electronics America Inc
XUP Series
SiTime
SiT1532 Series
 
SiTime
SiT1533 Series
  • Images

SiT1532 Series

MEMS, XO (Standard), 4-UFBGA, CSPBGA

SiTime

The SiT1532 Series is an extremely small, lowest power 32 kHz oscillator optimized for mobile and other battery-powered applications.

Features
Applications:
  • Smart watches
  • Health and wellness monitors
  • Internet of things (loT)
  • Smart meters (AMR)
  • Connectivity modules
  • Pulse-per-second (pps) timekeeping
  • RTC reference clock
  • Industrial timekeeping and battery management
Specifications
  • Base Resonator:MEMS
  • Current - Supply (Max):1.3µA ~ 1.4µA
  • Frequency:32.768kHz
  • Height - Seated (Max):0.024" (0.60mm)
  • Mounting Type:Surface Mount
  • Package / Case:4-UFBGA, CSPBGA
  • Size / Dimension:0.061" L x 0.033" W (1.54mm x 0.84mm)
  • Type:XO (Standard)
Parts

View in Parametric Search

SIT1532AC-J5-DCC-32.768ESIT1532AC-J5-DCC-32.768EMEMS OSC XO 32.7680KHZ LVCMOS MEMSXO (Standard)32.768kHz-4-UFBGA, CSPBGARoHS
SIT1532AC-J5-DCC-32.768DSIT1532AC-J5-DCC-32.768DMEMS OSC XO 32.7680KHZ LVCMOS MEMSXO (Standard)32.768kHz-4-UFBGA, CSPBGARoHS
SIT1532AI-J4-D26-32.768DSIT1532AI-J4-D26-32.768DMEMS OSC XO 32.7680KHZ NANODRIVEMEMSXO (Standard)32.768kHz-4-UFBGA, CSPBGARoHS
SIT1532AC-J5-D14-32.768ESIT1532AC-J5-D14-32.768EMEMS OSC XO 32.7680KHZ NANODRIVEMEMSXO (Standard)32.768kHz-4-UFBGA, CSPBGARoHS
SIT1532AC-J5-AA3-32.768ESIT1532AC-J5-AA3-32.768EMEMS OSC XO 32.7680KHZ NANODRIVEMEMSXO (Standard)32.768kHz-4-UFBGA, CSPBGARoHS
SIT1532AI-J4-D26-32.768ESIT1532AI-J4-D26-32.768EMEMS OSC XO 32.7680KHZ NANODRIVEMEMSXO (Standard)32.768kHz-4-UFBGA, CSPBGARoHS

View in Parametric Search