Print Print this page
 
Nexperia USA Inc.
Single Zener Diodes
Nexperia USA Inc.
Single Zener Diodes
 
Nexperia USA Inc.
Single Zener Diodes
  • Images

Single Zener Diodes

NZH Series Zener Diodes

Nexperia USA Inc.

Nexperia offers general purpose Zener diodes in a SOD123F small and flat lead Surface Mounted Device (SMD) plastic package.

Datasheets:
Product Description

Used for basic regulation functions in most electronic applications, Zener diodes offer a cheaper alternative to IC solutions. And you're sure to find the perfect part for your specific needs from Nexperia's comprehensive selection of electrical parameter, package and configuration options.

Nexperia offers sequences of Zener diodes for voltage regulation up to 75V in various glass and SMD packages down to an ultra-small leadless version. For mobile phones there are special Zener diodes available which are used for voltage reference applications.

Features
  • Wide working voltage range
  • Small plastic package suitable for surface mounted design
  • Low differential resistance
Applications:
  • General regulation functions
Specifications
  • Current - Reverse Leakage @ Vr:40nA ~ 50µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10mA
  • Impedance (Max) (Zzt):8 Ohms ~ 80 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:SOD-123F
  • Packaging:Tape & Reel (TR)
  • Power - Max:500mW
  • Supplier Device Package:SOD-123F
  • Voltage - Forward (Vf) (Max) @ If:900mV
  • Voltage - Zener (Nom) (Vz):3V ~ 30V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 23V
Parts

View in Parametric Search

NZH3V0B,115NZH3V0B,115DIODE ZENER 3V 500MW SOD123F 3V±5%500mW80 OhmsSOD-123FRoHS
NZH3V3A,115NZH3V3A,115DIODE ZENER 3.3V 500MW SOD123F 3.3V±3%500mW70 OhmsSOD-123FRoHS
NZH3V6B,115NZH3V6B,115DIODE ZENER 3.6V 500MW SOD123F 3.6V±5%500mW60 OhmsSOD-123FRoHS
NZH3V9B,115NZH3V9B,115DIODE ZENER 3.9V 500MW SOD123F 3.9V±5%500mW50 OhmsSOD-123FRoHS
NZH4V3B,115NZH4V3B,115DIODE ZENER 4.3V 500MW SOD123F 4.3V±3%500mW40 OhmsSOD-123FRoHS
NZH4V7B,115NZH4V7B,115DIODE ZENER 4.7V 500MW SOD123F 4.7V±3%500mW25 OhmsSOD-123FRoHS
NZH5V1B,115NZH5V1B,115DIODE ZENER 5.1V 500MW SOD123F 5.1V±3%500mW20 OhmsSOD-123FRoHS
NZH5V6B,115NZH5V6B,115DIODE ZENER 5.6V 500MW SOD123F 5.6V±3%500mW13 OhmsSOD-123FRoHS
NZH6V2B,115NZH6V2B,115DIODE ZENER 6.2V 500MW SOD123F 6.2V±3%500mW10 OhmsSOD-123FRoHS
NZH6V8B,115NZH6V8B,115DIODE ZENER 6.8V 500MW SOD123F 6.8V±3%500mW8 OhmsSOD-123FRoHS
NZH7V5C,115NZH7V5C,115DIODE ZENER 7.5V 500MW SOD123F 7.5V±3%500mW8 OhmsSOD-123FRoHS
NZH8V2B,115NZH8V2B,115DIODE ZENER 8.2V 500MW SOD123F 8.2V±2%500mW8 OhmsSOD-123FRoHS
NZH9V1B,115NZH9V1B,115DIODE ZENER 9.1V 500MW SOD123F 9.1V±2%500mW8 OhmsSOD-123FRoHS
NZH10C,115NZH10C,115DIODE ZENER 10V 500MW SOD123F 10V±3%500mW8 OhmsSOD-123FRoHS
NZH11C,115NZH11C,115DIODE ZENER 11V 500MW SOD123F 11V±3%500mW10 OhmsSOD-123FRoHS
NZH12B,115NZH12B,115DIODE ZENER 12V 500MW SOD123F 12V±3%500mW12 OhmsSOD-123FRoHS
NZH13B,115NZH13B,115DIODE ZENER 13V 500MW SOD123F 13V±3%500mW14 OhmsSOD-123FRoHS
NZH15B,115NZH15B,115DIODE ZENER 15V 500MW SOD123F 15V±5%500mW16 OhmsSOD-123FRoHS
NZH16C,115NZH16C,115DIODE ZENER 16V 500MW SOD123F 16V±3%500mW18 OhmsSOD-123FRoHS
NZH18C,115NZH18C,115DIODE ZENER 18V 500MW SOD123F 18V±3%500mW23 OhmsSOD-123FRoHS
NZH20C,115NZH20C,115DIODE ZENER 20V 500MW SOD123F 20V±3%500mW28 OhmsSOD-123FRoHS
NZH22C,115NZH22C,115DIODE ZENER 22V 500MW SOD123F 22V±3%500mW30 OhmsSOD-123FRoHS
NZH24C,115NZH24C,115DIODE ZENER 24V 500MW SOD123F 24V±3%500mW35 OhmsSOD-123FRoHS
NZH27C,115NZH27C,115DIODE ZENER 27V 500MW SOD123F 27V±3%500mW45 OhmsSOD-123FRoHS
NZH30C,115NZH30C,115DIODE ZENER 30V 500MW SOD123F 30V±5%500mW55 OhmsSOD-123FRoHS

View in Parametric Search