USD
Print Print this page
 
Nexperia USA Inc.
Single-Ended Output
ON Semiconductor
Single-Ended Output
 
Renesas Electronics America Inc.
Single-Ended Output

Single-Ended Output

ON Semiconductor's timing products for Clock Buffers, Drivers.

ON Semiconductor

ON Semiconductor supplies high frequency single-ended CMOS devices; and devices based on Emitter Coupled Logic (ECL) design techniques, which provides superior jitter and skew. Devices are available in the PureEdge™, GigaComm™, ECLinPS MAX™, ECLinPS Plus™, ECLinPS Lite™, ECLinPS™, MECL-10KH™/MECL-100KH™, and MECL™ families.

Specifications
  • Frequency - Max:52MHz ~ 250MHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
Parts

View in Parametric Search

NB3N551MNR4GNB3N551MNR4GIC CLK BUFFER 1:4 180MHZ 8DFN Fanout Buffer (Distribution)11:4No/No8-VFDFN Exposed PadRoHS
NB3L553DR2GNB3L553DR2GIC CLK BUFFER 1:4 200MHZ 8SOIC Fanout Buffer (Distribution)11:4No/No8-SOIC (0.154", 3.90mm Width)RoHS
NB3N2304NZDTR2GNB3N2304NZDTR2GIC CLK BUFFER 1:4 140MHZ 8TSSOP Fanout Buffer (Distribution)11:4No/No8-TSSOP (0.173", 4.40mm Width)RoHS
NB3L553MNR4GNB3L553MNR4GIC CLK BUFFER 1:4 200MHZ 8DFN Fanout Buffer (Distribution)11:4No/No8-VFDFN Exposed PadRoHS
NB3N551DR2GNB3N551DR2GIC CLK BUFFER 1:4 180MHZ 8SOIC Fanout Buffer (Distribution)11:4No/No8-SOIC (0.154", 3.90mm Width)RoHS
NB3N551DGNB3N551DGIC CLK BUFFER 1:4 180MHZ 8SOIC Fanout Buffer (Distribution)11:4No/No8-SOIC (0.154", 3.90mm Width)RoHS
NB3L553DGNB3L553DGIC CLK BUFFER 1:4 200MHZ 8SOIC Fanout Buffer (Distribution)11:4No/No8-SOIC (0.154", 3.90mm Width)RoHS
NB3U1548CDGNB3U1548CDGIC CLOCK BUFFER 160MHZ 8SOIC Fanout Buffer (Distribution)11:4No/No8-SOIC (0.154", 3.90mm Width)RoHS
NB3RL02FCT2GNB3RL02FCT2GIC CLK BUFFER 1:2 52MHZ 8WLCSP Fanout Buffer (Distribution)11:2No/No8-WFBGA, WLCSPRoHS
NB3V8312CFAGNB3V8312CFAGIC CLK BUFFER 1:12 250MHZ 32LQFPFanout Buffer (Distribution)11:12No/No32-LQFPRoHS
NB3M8302CDR2GNB3M8302CDR2GIC CLK BUFFER 1:2 200MHZ LVCMOS Fanout Buffer (Distribution)11:2No/No8-SOIC (0.154", 3.90mm Width)RoHS
NB3V8312CMNR4GNB3V8312CMNR4GIC CLK BUFFER 1:12 250MHZ 32QFN Fanout Buffer (Distribution)11:12No/No32-VFQFN Exposed PadRoHS
NB3N2304NZDTGNB3N2304NZDTGIC CLK BUFFER 1:4 140MHZ 8TSSOP Fanout Buffer (Distribution)11:4No/No8-TSSOP (0.173", 4.40mm Width)RoHS
NB3H83905CMNGNB3H83905CMNGIC CLK BUFFER 1:6 100MHZ Fanout Buffer (Distribution)11:6No/No20-VFQFN Exposed PadRoHS
NB3V8312CMNGNB3V8312CMNGIC CLK BUFFER 1:12 250MHZ 32QFN Fanout Buffer (Distribution)11:12No/No32-VFQFN Exposed PadRoHS
NB3M8302CDGNB3M8302CDGIC CLK BUFFER 1:2 200MHZ LVCMOS Fanout Buffer (Distribution)11:2No/No8-SOIC (0.154", 3.90mm Width)RoHS
NB3N2304NZMNR4GNB3N2304NZMNR4GIC CLK BUFFER 1:4 140MHZ 8DFN Fanout Buffer (Distribution)11:4No/No8-VFDFN Exposed PadRoHS
NB3H83905CDTGNB3H83905CDTGIC CLK BUFFER 1:6 100MHZ 16TSSOPFanout Buffer (Distribution)11:6No/No16-TSSOP (0.173", 4.40mm Width)RoHS
NB3F8L3005CMNTBGNB3F8L3005CMNTBGIC CLK BUFFER 2:5 200MHZ 24QFN Fanout Buffer (Distribution), Multiplexer12:5Yes/No24-VFQFN Exposed PadRoHS
NB3F8L3010CMNGNB3F8L3010CMNGIC CLK BUFFER 3:10 200MHZ 32QFN Fanout Buffer (Distribution), Multiplexer13:10Yes/No32-VFQFN Exposed PadRoHS

View in Parametric Search