USD
Print Print this page
 
Advanced Photonix
SD040-111-411
Advanced Photonix
Single-Element Silicon PIN Photodiodes
 
American Bright Optoelectronics Corporation
End-Look Package Pin Photo Diodes

Single-Element Silicon PIN Photodiodes

Planar Diffused Photodiodes

Advanced Photonix

The Planar diffused photodiodes are designed for either photoconductive (low capacitance, high speed applications) or photovoltaic operation (low noise, DC applications). Photodiodes are semiconductors that generate a current or voltage when illuminated by light.

Product Description

They have no internal gain, but can operate with much greater dynamic range than other types of photon detectors. In addition to a wide variety of standard detector configurations.

Features
  • Low noise
  • Blue enhanced
  • Red enhanced
  • High shunt resistance
  • High response
  • Micro package
  • Surface mount
  • Photoconductive
Applications:
  • Instrumentation
  • Industrial
  • Medical
  • Military
  • Floppy disk drives
  • Opto switches
  • Opto counters
Specifications
  • Current - Dark (Typ):100pA ~ 350nA
  • Response Time:5ns ~ 7µs
  • Voltage - DC Reverse (Vr) (Max):25V ~ 2000V
Parts

View in Parametric Search

100-13-23-222100-13-23-222PHOTODIODE UV ENH 2.5MM TO-5 --250nm ~ 1100nmPIN-RoHS
PDB-C152SMPDB-C152SMSENSOR PHOTODIODE 660NM 1206 660nmBlue400nm ~ 1100nmPIN1206 (3216 Metric)RoHS
PDB-C171SMPDB-C171SMSENSOR PHOTODIODE 660NM 2SMD 660nmBlue400nm ~ 1050nmPIN2-SMD, No LeadRoHS
076-14-21-011076-14-21-011SENSOR PHOTODIODE 660NM TO46 660nmRed350nm ~ 1100nmPIN-RoHS
100-12-22-021100-12-22-021SENSOR PHOTODIODE 660NM TO5 660nmBlue350nm ~ 1100nmPIN-RoHS
113-24-21-021113-24-21-021SENSOR PHOTODIODE 660NM 660nmRed350nm ~ 1100nm--RoHS
445-14-21-305445-14-21-305SENSOR PHOTODIODE 660NM CERM 660nmRed350nm ~ 1100nmPIN-RoHS
197-23-21-041197-23-21-041SENSOR PHOTODIODE 660NM TO8 660nmRed350nm ~ 1100nm--RoHS
085-23-21-021085-23-21-021SENSOR PHOTODIODE 660NM TO5 660nmRed350nm ~ 1100nm--RoHS
290-12-22-241290-12-22-241SENSOR PHOTODIODE 660NM TO8 660nmBlue350nm ~ 1100nmPIN-RoHS
PDB-C154SMPDB-C154SMSENSOR PHOTODIODE 660NM 1210 660nmRed400nm ~ 1100nmPIN1210 (3225 Metric)RoHS
PDB-C156PDB-C156SENSOR PHOTODIODE 660NM RADIAL 660nmBlue400nm ~ 1100nmPINRadialRoHS
PDB-C142PDB-C142SENSOR PHOTODIODE 660NM RADIAL 660nmBlue400nm ~ 1100nmPINRadial, 5mm Dia (T 1 3/4)RoHS
PDB-C158PDB-C158SENSOR PHOTODIODE 660NM RADIAL 660nmBlue400nm ~ 1100nmPINRadialRoHS
076-11-31-211076-11-31-211SENSOR PHOTODIODE 660NM TO46 660nmRed350nm ~ 1100nmPIN-RoHS
100-11-21-221100-11-21-221SENSOR PHOTODIODE 660NM TO5 660nmRed350nm ~ 1100nmPIN-RoHS
057-11-21-011057-11-21-011SENSOR PHOTODIODE 660NM TO46 660nmRed350nm ~ 1100nmPIN-RoHS
066-24-21-011066-24-21-011SENSOR PHOTODIODE 660NM TO46 660nmRed350nm ~ 1100nm--RoHS
PDB-C158FPDB-C158FSENSOR PHOTODIODE 660NM RADIAL 660nmBlue700nm ~ 1100nmPINRadialRoHS
057-14-21-011057-14-21-011SENSOR PHOTODIODE 660NM TO46 660nmRed350nm ~ 1100nmPIN-RoHS
200-12-22-041200-12-22-041SENSOR PHOTODIODE 660NM TO8 660nmBlue350nm ~ 1100nmPIN-RoHS
172-11-21-221172-11-21-221SENSOR PHOTODIODE 660NM TO5 660nmRed350nm ~ 1100nmPIN-RoHS
100-14-21-021100-14-21-021SENSOR PHOTODIODE 660NM TO5 660nmRed350nm ~ 1100nmPIN-RoHS
100-11-31-221100-11-31-221SENSOR PHOTODIODE 660NM TO5 660nmRed350nm ~ 1100nmPIN-RoHS
118-23-21-021118-23-21-021SENSOR PHOTODIODE 660NM TO5 660nmRed350nm ~ 1100nm--RoHS
290-11-31-241290-11-31-241SENSOR PHOTODIODE 660NM TO8 660nmRed350nm ~ 1100nmPIN-RoHS
200-11-31-241200-11-31-241SENSOR PHOTODIODE 660NM TO8 660nmRed350nm ~ 1100nmPIN-RoHS
630-70-72-500630-70-72-500SENSOR PHOTODIODE 675NM 675nmRed300nm ~ 1000nmAvalanche-RoHS
197-70-74-591197-70-74-591SENSOR PHOTODIODE 830NM TO66 830nmBlue350nm ~ 1050nmAvalanche-RoHS
PDB-C160SMPDB-C160SMSENSOR PHOTODIODE 850NM 2SMD GW 850nmRed400nm ~ 1100nmPIN2-SMD, Gull WingRoHS
PDB-V615-2PDB-V615-2SENSOR PHOTODIODE 940NM PVC WIRE940nmRed350nm ~ 1100nm-Chip with 30 Gauge PVC WireRoHS
PDB-C134PDB-C134SENSOR PHOTODIODE 950NM RADIAL 950nmBlue700nm ~ 1100nmPINRadial, 3mm Dia (T-1)RoHS
PDB-C134FPDB-C134FSENSOR PHOTODIODE 950NM RADIAL 950nmBlue700nm ~ 1100nmPINRadial, 3mm Dia (T-1)RoHS
PDB-C107PDB-C107SENSOR PHOTODIODE 950NM RADIAL 950nmBlue350nm ~ 1100nmPINRadialRoHS
PDB-C613-2PDB-C613-2SENSOR PHOTODIODE 950NM PVC WIRE950nmRed350nm ~ 1100nm-Chip with 30 Gauge PVC WireRoHS
PDB-C609-2PDB-C609-2SENSOR PHOTODIODE 950NM PVC WIRE950nmRed350nm ~ 1100nm-Chip with 30 Gauge PVC WireRoHS
PDB-C612-2PDB-C612-2SENSOR PHOTODIODE 950NM PVC WIRE950nmRed350nm ~ 1100nm-Chip with 30 Gauge PVC Wire
PDB-C139PDB-C139SENSOR PHOTODIODE 950NM RADIAL 950nmBlue700nm ~ 1100nmPINRadial, 5mm Dia (T 1 3/4)RoHS
PDB-C110PDB-C110SENSOR PHOTODIODE 950NM RADIAL 950nmBlue350nm ~ 1100nmPINRadialRoHS
PDB-V107PDB-V107SENSOR PHOTODIODE 950NM RADIAL 950nmBlue350nm ~ 1100nmPINRadial
PDB-C109PDB-C109SENSOR PHOTODIODE 950NM TO233AA 950nmBlue350nm ~ 1100nmPINTO-233AA, TO-8-3 Lens Top Metal CanRoHS

View in Parametric Search