USD
Print Print this page
 
Texas Instruments
SIMPLE SWITCHER® LMZ14201 Power Modules Series
Texas Instruments
SIMPLE SWITCHER® LMZ21700 Power Modules Series
 
Texas Instruments
SIMPLE SWITCHER® LMZ21701 Nano Series
  • Images

SIMPLE SWITCHER® LMZ21700 Power Modules Series

LMZ21700 SIMPLE SWITCHER® Nano Module with 17V Maximum Input Voltage

Texas Instruments

The LMZ21700 SIMPLE SWITCHER® Nano Module is an easy-to-use step-down DC to DC solution capable of driving up to 650 mA load in space-constrained applications. Only an input capacitor, an output capacitor, a soft start capacitor, and two resistors are required for basic operation.

Features
  • Integrated Inductor
  • Miniature package
  • Adjustable Output Voltage
  • Integrated Compensation
  • Adjustable Soft Start Function
  • Starts into Pre-Biased Loads
Applications :
  • Space Constrained Applications
  • LDO Replacement
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):650mA
  • Efficiency:95%
  • Features:OTP, SCP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:8-SMD Module
  • Size / Dimension:0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):17V
  • Voltage - Input (Min):3V
  • Voltage - Output 1:0.9 ~ 6V
Parts
Associated Product
Texas Instruments LMZ21700EVM
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
Texas Instruments SIMPLE SWITCHER® LMZ21701 Nano Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-4W to 6W