USD
Print Print this page
 
EPCOS - TDK Electronics
HPI 13 Series
EPCOS - TDK Electronics
SIMID Series
 
iNRCORE, LLC
PL91xx Series
Features
  • Ferrite core
  • Laser-welded winding
  • Flame-retardant molding
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020C
Applications :
  • Filtering of supply voltages, coupling, decoupling
  • Antenna systems
  • Automotive electronics
  • Telecommunications
  • Consumer and data processing equipment
  • Industrial electronics
Specifications
  • Current Rating (Amps):46mA ~ 3.51A
  • DC Resistance (DCR):25mOhm Max ~ 112Ohm Max
  • Frequency - Self Resonant:500kHz ~ 4GHz
  • Inductance:22nH ~ 820µH
  • Inductance Frequency - Test:79.6kHz ~ 150MHz
  • Mounting Type:Surface Mount
  • Shielding:Unshielded
  • Type:Wirewound
Parts

View in Parametric Search

B82422H1473K000B82422H1473K000FIXED IND 47UH 230MA 2.1 OHM SMDWirewoundFerrite47µH±10%2-SMD, J-LeadRoHS
B82422H1222K000B82422H1222K000FIXED IND 2.2UH 800MA 160 MOHM WirewoundFerrite2.2µH±10%2-SMD, J-LeadRoHS
B82422H1474K000B82422H1474K000FIXED IND 470UH 76MA 20 OHM SMD WirewoundFerrite470µH±10%2-SMD, J-LeadRoHS
B82498F1102J000B82498F1102J000FIXED IND 1UH 240MA 550 MOHM SMDWirewoundFerrite1µH±5%NonstandardRoHS
B82432C1223K000B82432C1223K000FIXED IND 22UH 260MA 1.45 OHM WirewoundFerrite22µH±10%2-SMD, J-LeadRoHS
B82422T1333K000B82422T1333K000FIXED IND 33UH 70MA 5.6 OHM SMD WirewoundFerrite33µH±10%2-SMD, J-LeadRoHS
B82422T1332K000B82422T1332K000FIXED IND 3.3UH 260MA 1.2 OHM WirewoundFerrite3.3µH±10%2-SMD, J-LeadRoHS
B82422T1103K000B82422T1103K000FIXED IND 10UH 150MA 2.1 OHM SMDWirewoundFerrite10µH±10%2-SMD, J-LeadRoHS
B82422A1102K100B82422A1102K100FIXED IND 1UH 380MA 340 MOHM SMDWirewoundFerrite1µH±10%2-SMD, J-LeadRoHS
B82422A1152K100B82422A1152K100FIXED IND 1.5UH 340MA 500 MOHM WirewoundFerrite1.5µH±10%2-SMD, J-LeadRoHS
B82422A1222K100B82422A1222K100FIXED IND 2.2UH 270MA 750 MOHM WirewoundFerrite2.2µH±10%2-SMD, J-LeadRoHS
B82422A1223K100B82422A1223K100FIXED IND 22UH 140MA 2.65 OHM WirewoundFerrite22µH±10%2-SMD, J-LeadRoHS
B82422A1332K100B82422A1332K100FIXED IND 3.3UH 200MA 1.2 OHM WirewoundFerrite3.3µH±10%2-SMD, J-LeadRoHS
B82422A1103K100B82422A1103K100FIXED IND 10UH 180MA 1.6 OHM SMDWirewoundFerrite10µH±10%2-SMD, J-LeadRoHS
B82422A1472K100B82422A1472K100FIXED IND 4.7UH 150MA 2.2 OHM WirewoundFerrite4.7µH±10%2-SMD, J-LeadRoHS
B82422H1103K000B82422H1103K000FIXED IND 10UH 500MA 460 MOHM WirewoundFerrite10µH±10%2-SMD, J-LeadRoHS
B82422H1223K000B82422H1223K000FIXED IND 22UH 330MA 1 OHM SMD WirewoundFerrite22µH±10%2-SMD, J-LeadRoHS
B82422H1472K000B82422H1472K000FIXED IND 4.7UH 700MA 250 MOHM WirewoundFerrite4.7µH±10%2-SMD, J-LeadRoHS
B82422H1682K000B82422H1682K000FIXED IND 6.8UH 570MA 350 MOHM WirewoundFerrite6.8µH±10%2-SMD, J-LeadRoHS
B82422H1224K000B82422H1224K000FIXED IND 220UH 100MA 10.9 OHM WirewoundFerrite220µH±10%2-SMD, J-LeadRoHS
B82422H1332K000B82422H1332K000FIXED IND 3.3UH 770MA 180 MOHM WirewoundFerrite3.3µH±10%2-SMD, J-LeadRoHS
B82422H1334K000B82422H1334K000FIXED IND 330UH 90MA 13 OHM SMD WirewoundFerrite330µH±10%2-SMD, J-LeadRoHS
B82422H1683K000B82422H1683K000FIXED IND 68UH 180MA 3.4 OHM SMDWirewoundFerrite68µH±10%2-SMD, J-LeadRoHS
B82498F1222J000B82498F1222J000FIXED IND 2.2UH 130MA 1.6 OHM WirewoundFerrite2.2µH±5%NonstandardRoHS
B82498F1122J000B82498F1122J000FIXED IND 1.2UH 220MA 650 MOHM WirewoundFerrite1.2µH±5%NonstandardRoHS
B82432T1104K000B82432T1104K000FIXED IND 100UH 200MA 3.5 OHM WirewoundFerrite100µH±10%2-SMD, J-LeadRoHS
B82432T1105K000B82432T1105K000FIXED IND 1MH 70MA 30 OHM SMD WirewoundFerrite1mH±10%2-SMD, J-LeadRoHS
B82432T1224K000B82432T1224K000FIXED IND 220UH 130MA 7.5 OHM WirewoundFerrite220µH±10%2-SMD, J-LeadRoHS
B82432T1332K000B82432T1332K000FIXED IND 3.3UH 900MA 190 MOHM WirewoundFerrite3.3µH±10%2-SMD, J-LeadRoHS
B82432T1473K000B82432T1473K000FIXED IND 47UH 350MA 1.35 OHM WirewoundFerrite47µH±10%2-SMD, J-LeadRoHS
B82432T1223K000B82432T1223K000FIXED IND 22UH 450MA 700 MOHM WirewoundFerrite22µH±10%2-SMD, J-LeadRoHS
B82432T1474K000B82432T1474K000FIXED IND 470UH 100MA 15 OHM SMDWirewoundFerrite470µH±10%2-SMD, J-LeadRoHS
B82432T1684K000B82432T1684K000FIXED IND 680UH 80MA 23 OHM SMD WirewoundFerrite680µH±10%2-SMD, J-LeadRoHS
B82432T1152K000B82432T1152K000FIXED IND 1.5UH 1.15A 110 MOHM WirewoundFerrite1.5µH±10%2-SMD, J-LeadRoHS
B82432T1103K000B82432T1103K000FIXED IND 10UH 650MA 350 MOHM WirewoundFerrite10µH±10%2-SMD, J-LeadRoHS
B82432T1472K000B82432T1472K000FIXED IND 4.7UH 800MA 220 MOHM WirewoundFerrite4.7µH±10%2-SMD, J-LeadRoHS
B82432T1153K000B82432T1153K000FIXED IND 15UH 600MA 500 MOHM WirewoundFerrite15µH±10%2-SMD, J-LeadRoHS
B82432T1274K000B82432T1274K000FIXED IND 270UH 120MA 10.5 OHM WirewoundFerrite270µH±10%2-SMD, J-LeadRoHS
B82432T1824K000B82432T1824K000FIXED IND 820UH 80MA 27 OHM SMD WirewoundFerrite820µH±10%2-SMD, J-LeadRoHS
B82432C1102K000B82432C1102K000FIXED IND 1UH 600MA 280 MOHM SMDWirewoundFerrite1µH±10%2-SMD, J-LeadRoHS
B82432C1103K000B82432C1103K000FIXED IND 10UH 320MA 980 MOHM WirewoundFerrite10µH±10%2-SMD, J-LeadRoHS
B82432C1104K000B82432C1104K000FIXED IND 100UH 145MA 4.7 OHM WirewoundFerrite100µH±10%2-SMD, J-LeadRoHS
B82432C1105K000B82432C1105K000FIXED IND 1MH 55MA 32 OHM SMD WirewoundFerrite1mH±10%2-SMD, J-LeadRoHS
B82432C1224K000B82432C1224K000FIXED IND 220UH 115MA 7.5 OHM WirewoundFerrite220µH±10%2-SMD, J-LeadRoHS
B82432C1154K000B82432C1154K000FIXED IND 150UH 130MA 6.1 OHM WirewoundFerrite150µH±10%2-SMD, J-LeadRoHS
B82432C1334K000B82432C1334K000FIXED IND 330UH 85MA 14.1 OHM WirewoundFerrite330µH±10%2-SMD, J-LeadRoHS
B82442T1104K050B82442T1104K050FIXED IND 100UH 510MA 990 MOHM WirewoundFerrite100µH±10%2-SMD, J-LeadRoHS
B82442T1225K050B82442T1225K050FIXED IND 2.2MH 100MA 22.5 OHM WirewoundFerrite2.2mH±10%2-SMD, J-LeadRoHS
B82422T1682K000B82422T1682K000FIXED IND 6.8UH 180MA 1.8 OHM WirewoundFerrite6.8µH±10%2-SMD, J-LeadRoHS
B82422T1223K000B82422T1223K000FIXED IND 22UH 110MA 3.5 OHM SMDWirewoundFerrite22µH±10%2-SMD, J-LeadRoHS
B82422T1683K000B82422T1683K000FIXED IND 68UH 60MA 9 OHM SMD WirewoundFerrite68µH±10%2-SMD, J-LeadRoHS
B82422T1104J000B82422T1104J000FIXED IND 100UH 60MA 11 OHM SMD WirewoundFerrite100µH±5%2-SMD, J-LeadRoHS
B82422T1103J000B82422T1103J000FIXED IND 10UH 150MA 2.1 OHM SMDWirewoundFerrite10µH±5%2-SMD, J-LeadRoHS
B82422A1822K100B82422A1822K100FIXED IND 8.2UH 130MA 3 OHM SMD WirewoundFerrite8.2µH±10%2-SMD, J-LeadRoHS
B82422A1473K100B82422A1473K100FIXED IND 47UH 85MA 7 OHM SMD WirewoundFerrite47µH±10%2-SMD, J-LeadRoHS
B82422A1153K100B82422A1153K100FIXED IND 15UH 165MA 1.85 OHM WirewoundFerrite15µH±10%2-SMD, J-LeadRoHS
B82422A1333K100B82422A1333K100FIXED IND 33UH 105MA 4.5 OHM SMDWirewoundFerrite33µH±10%2-SMD, J-LeadRoHS
B82422A1102J100B82422A1102J100FIXED IND 1UH 380MA 340 MOHM SMDWirewoundFerrite1µH±5%2-SMD, J-LeadRoHS
B82422H1684K000B82422H1684K000FIXED IND 680UH 61MA 31 OHM SMD WirewoundFerrite680µH±10%2-SMD, J-LeadRoHS
B82422H1472J000B82422H1472J000FIXED IND 4.7UH 700MA 250 MOHM WirewoundFerrite4.7µH±5%2-SMD, J-LeadRoHS
B82422H1684J000B82422H1684J000FIXED IND 680UH 61MA 31 OHM SMD WirewoundFerrite680µH±5%2-SMD, J-LeadRoHS
B82498F1152J000B82498F1152J000FIXED IND 1.5UH 200MA 700 MOHM WirewoundFerrite1.5µH±5%NonstandardRoHS
B82432T1222K000B82432T1222K000FIXED IND 2.2UH 1A 150 MOHM SMD WirewoundFerrite2.2µH±10%2-SMD, J-LeadRoHS
B82432T1682K000B82432T1682K000FIXED IND 6.8UH 700MA 300 MOHM WirewoundFerrite6.8µH±10%2-SMD, J-LeadRoHS
B82432T1683K000B82432T1683K000FIXED IND 68UH 250MA 2.5 OHM SMDWirewoundFerrite68µH±10%2-SMD, J-LeadRoHS
B82432T1563K000B82432T1563K000FIXED IND 56UH 300MA 2 OHM SMD WirewoundFerrite56µH±10%2-SMD, J-LeadRoHS
B82432T1822K000B82432T1822K000FIXED IND 8.2UH 670MA 330 MOHM WirewoundFerrite8.2µH±10%2-SMD, J-LeadRoHS
B82432T1333K000B82432T1333K000FIXED IND 33UH 400MA 1.2 OHM SMDWirewoundFerrite33µH±10%2-SMD, J-LeadRoHS
B82432T1334K000B82432T1334K000FIXED IND 330UH 120MA 11 OHM SMDWirewoundFerrite330µH±10%2-SMD, J-LeadRoHS
B82432T1154K000B82432T1154K000FIXED IND 150UH 160MA 6 OHM SMD WirewoundFerrite150µH±10%2-SMD, J-LeadRoHS
B82432C1474K000B82432C1474K000FIXED IND 470UH 75MA 17.5 OHM WirewoundFerrite470µH±10%2-SMD, J-LeadRoHS
B82442T1333K050B82442T1333K050FIXED IND 33UH 840MA 360 MOHM WirewoundFerrite33µH±10%2-SMD, J-LeadRoHS
B82442T1222M050B82442T1222M050FIXED IND 2.2UH 2.71A 38 MOHM WirewoundFerrite2.2µH±20%2-SMD, J-LeadRoHS
B82422T1473K000B82422T1473K000FIXED IND 47UH 60MA 7 OHM SMD WirewoundFerrite47µH±10%2-SMD, J-LeadRoHS
B82422T1152K000B82422T1152K000FIXED IND 1.5UH 370MA 700 MOHM WirewoundFerrite1.5µH±10%2-SMD, J-LeadRoHS
B82422T1221K000B82422T1221K000FIXED IND 220NH 450MA 200 MOHM WirewoundFerrite220nH±10%2-SMD, J-LeadRoHS
B82422T1151J000B82422T1151J000FIXED IND 150NH 450MA 180 MOHM WirewoundFerrite150nH±5%2-SMD, J-LeadRoHS
B82422A1122K100B82422A1122K100FIXED IND 1.2UH 370MA 370 MOHM WirewoundFerrite1.2µH±10%2-SMD, J-LeadRoHS
B82422A1103J100B82422A1103J100FIXED IND 10UH 180MA 1.6 OHM SMDWirewoundFerrite10µH±5%2-SMD, J-LeadRoHS
B82422A1122J100B82422A1122J100FIXED IND 1.2UH 370MA 370 MOHM WirewoundFerrite1.2µH±5%2-SMD, J-LeadRoHS
B82422A1223J100B82422A1223J100FIXED IND 22UH 140MA 2.65 OHM WirewoundFerrite22µH±5%2-SMD, J-LeadRoHS
B82422A1152J100B82422A1152J100FIXED IND 1.5UH 340MA 500 MOHM WirewoundFerrite1.5µH±5%2-SMD, J-LeadRoHS
B82422A1562J100B82422A1562J100FIXED IND 5.6UH 140MA 2.6 OHM WirewoundFerrite5.6µH±5%2-SMD, J-LeadRoHS
B82422A1104J100B82422A1104J100FIXED IND 100UH 65MA 11.5 OHM WirewoundFerrite100µH±5%2-SMD, J-LeadRoHS
B82422A1153J100B82422A1153J100FIXED IND 15UH 165MA 1.85 OHM WirewoundFerrite15µH±5%2-SMD, J-LeadRoHS
B82422A1222J100B82422A1222J100FIXED IND 2.2UH 270MA 750 MOHM WirewoundFerrite2.2µH±5%2-SMD, J-LeadRoHS
B82422H1474J000B82422H1474J000FIXED IND 470UH 76MA 20 OHM SMD WirewoundFerrite470µH±5%2-SMD, J-LeadRoHS
B82422H1104J000B82422H1104J000FIXED IND 100UH 150MA 4.8 OHM WirewoundFerrite100µH±5%2-SMD, J-LeadRoHS
B82442T1152M050B82442T1152M050FIXED IND 1.5UH 3.02A 33 MOHM WirewoundFerrite1.5µH±20%2-SMD, J-LeadRoHS
B82496C3330G000B82496C3330G000FIXED IND 33NH 350MA 600 MOHM WirewoundCeramic33nH±2%0603 (1608 Metric)RoHS
B82496C3270G000B82496C3270G000FIXED IND 27NH 360MA 550 MOHM WirewoundCeramic27nH±2%0603 (1608 Metric)RoHS
B82496C3560G000B82496C3560G000FIXED IND 56NH 250MA 1.2 OHM SMDWirewoundCeramic56nH±2%0603 (1608 Metric)RoHS
B82496C3220G000B82496C3220G000FIXED IND 22NH 380MA 500 MOHM WirewoundCeramic22nH±2%0603 (1608 Metric)RoHS
B82422T1153K000B82422T1153K000FIXED IND 15UH 130MA 2.8 OHM SMDWirewoundFerrite15µH±10%2-SMD, J-LeadRoHS
B82422A1682K108B82422A1682K108FIXED IND 6.8UH 135MA 2.8 OHM WirewoundFerrite6.8µH±10%2-SMD, J-LeadRoHS
B82422T1102J000B82422T1102J000FIXED IND 1UH 400MA 600 MOHM SMDWirewoundFerrite1µH±5%2-SMD, J-LeadRoHS
B82422A3331J100B82422A3331J100FIXED IND 330NH 200MA 1.3 OHM WirewoundCeramic330nH±5%2-SMD, J-LeadRoHS
B82422A1473J100B82422A1473J100FIXED IND 47UH 85MA 7 OHM SMD WirewoundFerrite47µH±5%2-SMD, J-LeadRoHS
B82422A1682J100B82422A1682J100FIXED IND 6.8UH 135MA 2.8 OHM WirewoundFerrite6.8µH±5%2-SMD, J-LeadRoHS
B82422A1332J100B82422A1332J100FIXED IND 3.3UH 200MA 1.2 OHM WirewoundFerrite3.3µH±5%2-SMD, J-LeadRoHS
B82422A1822J100B82422A1822J100FIXED IND 8.2UH 130MA 3 OHM SMD WirewoundFerrite8.2µH±5%2-SMD, J-LeadRoHS
B82422A1182J100B82422A1182J100FIXED IND 1.8UH 290MA 600 MOHM WirewoundFerrite1.8µH±5%2-SMD, J-LeadRoHS
B82422A3471J100B82422A3471J100FIXED IND 470NH 150MA 2.2 OHM WirewoundCeramic470nH±5%2-SMD, J-LeadRoHS
B82422A1272J100B82422A1272J100FIXED IND 2.7UH 240MA 880 MOHM WirewoundFerrite2.7µH±5%2-SMD, J-LeadRoHS
B82496C3221G000B82496C3221G000FIXED IND 220NH 110MA 7 OHM SMD WirewoundCeramic220nH±2%0603 (1608 Metric)RoHS
B82498F3101J001B82498F3101J001FIXED IND 100NH 450MA 280 MOHM WirewoundCeramic100nH±5%NonstandardRoHS
B82498F3820J001B82498F3820J001FIXED IND 82NH 500MA 190 MOHM WirewoundCeramic82nH±5%NonstandardRoHS
B82498F3331G001B82498F3331G001FIXED IND 330NH 220MA 1.5 OHM WirewoundCeramic330nH±2%NonstandardRoHS
B82432C1222K000B82432C1222K000FIXED IND 2.2UH 480MA 430 MOHM WirewoundFerrite2.2µH±10%2-SMD, J-LeadRoHS
B82432C1683K000B82432C1683K000FIXED IND 68UH 190MA 2.8 OHM SMDWirewoundFerrite68µH±10%2-SMD, J-LeadRoHS
B82432C1105J000B82432C1105J000FIXED IND 1MH 55MA 32 OHM SMD WirewoundFerrite1mH±5%2-SMD, J-LeadRoHS
B82422T1222K000B82422T1222K000FIXED IND 2.2UH 320MA 800 MOHM WirewoundFerrite2.2µH±10%2-SMD, J-LeadRoHS
B82422T1472K000B82422T1472K000FIXED IND 4.7UH 220MA 1.5 OHM WirewoundFerrite4.7µH±10%2-SMD, J-LeadRoHS
B82422T1471K000B82422T1471K000FIXED IND 470NH 450MA 300 MOHM WirewoundFerrite470nH±10%2-SMD, J-LeadRoHS
B82422T1102K000B82422T1102K000FIXED IND 1UH 400MA 600 MOHM SMDWirewoundFerrite1µH±10%2-SMD, J-LeadRoHS
B82496C3470G000B82496C3470G000FIXED IND 47NH 270MA 950 MOHM WirewoundCeramic47nH±2%0603 (1608 Metric)RoHS
B82422A1182K100B82422A1182K100FIXED IND 1.8UH 290MA 600 MOHM WirewoundFerrite1.8µH±10%2-SMD, J-LeadRoHS
B82422A1123K100B82422A1123K100FIXED IND 12UH 175MA 1.65 OHM WirewoundFerrite12µH±10%2-SMD, J-LeadRoHS
B82422A1683K100B82422A1683K100FIXED IND 68UH 80MA 7.7 OHM SMD WirewoundFerrite68µH±10%2-SMD, J-LeadRoHS
B82422A1563K100B82422A1563K100FIXED IND 56UH 85MA 6.75 OHM SMDWirewoundFerrite56µH±10%2-SMD, J-LeadRoHS
B82422A1273K100B82422A1273K100FIXED IND 27UH 120MA 3.7 OHM SMDWirewoundFerrite27µH±10%2-SMD, J-LeadRoHS
B82422A1104K100B82422A1104K100FIXED IND 100UH 65MA 11.5 OHM WirewoundFerrite100µH±10%2-SMD, J-LeadRoHS
B82422A1183K100B82422A1183K100FIXED IND 18UH 155MA 2 OHM SMD WirewoundFerrite18µH±10%2-SMD, J-LeadRoHS
B82422H1152K000B82422H1152K000FIXED IND 1.5UH 900MA 140 MOHM WirewoundFerrite1.5µH±10%2-SMD, J-LeadRoHS
B82422H1333K000B82422H1333K000FIXED IND 33UH 280MA 1.4 OHM SMDWirewoundFerrite33µH±10%2-SMD, J-LeadRoHS
B82422H1153K000B82422H1153K000FIXED IND 15UH 390MA 720 MOHM WirewoundFerrite15µH±10%2-SMD, J-LeadRoHS
B82422H1473J000B82422H1473J000FIXED IND 47UH 230MA 2.1 OHM SMDWirewoundFerrite47µH±5%2-SMD, J-LeadRoHS
B82422H1334J000B82422H1334J000FIXED IND 330UH 90MA 13 OHM SMD WirewoundFerrite330µH±5%2-SMD, J-LeadRoHS
B82422H1154J000B82422H1154J000FIXED IND 150UH 120MA 7.5 OHM WirewoundFerrite150µH±5%2-SMD, J-LeadRoHS
B82422H1224J000B82422H1224J000FIXED IND 220UH 100MA 10.9 OHM WirewoundFerrite220µH±5%2-SMD, J-LeadRoHS
B82422H1332J000B82422H1332J000FIXED IND 3.3UH 770MA 180 MOHM WirewoundFerrite3.3µH±5%2-SMD, J-LeadRoHS
B82422H1223J000B82422H1223J000FIXED IND 22UH 330MA 1 OHM SMD WirewoundFerrite22µH±5%2-SMD, J-LeadRoHS
B82498F1472J000B82498F1472J000FIXED IND 4.7UH 90MA 3.8 OHM SMDWirewoundFerrite4.7µH±5%NonstandardRoHS
B82498F1682J000B82498F1682J000FIXED IND 6.8UH 80MA 4.7 OHM SMDWirewoundFerrite6.8µH±5%NonstandardRoHS
B82498F1332J000B82498F1332J000FIXED IND 3.3UH 100MA 3.3 OHM WirewoundFerrite3.3µH±5%NonstandardRoHS
B82432T1102K000B82432T1102K000FIXED IND 1UH 1.3A 80 MOHM SMD WirewoundFerrite1µH±10%2-SMD, J-LeadRoHS
B82442T1105K050B82442T1105K050FIXED IND 1MH 150MA 9.5 OHM SMD WirewoundFerrite1mH±10%2-SMD, J-LeadRoHS
B82442T1106K050B82442T1106K050FIXED IND 10MH 46MA 112 OHM SMD WirewoundFerrite10mH±10%2-SMD, J-LeadRoHS
B82442T1153K050B82442T1153K050FIXED IND 15UH 1.26A 190 MOHM WirewoundFerrite15µH±10%2-SMD, J-LeadRoHS
B82442T1685K050B82442T1685K050FIXED IND 6.8MH 65MA 60.3 OHM WirewoundFerrite6.8mH±10%2-SMD, J-LeadRoHS
B82442T1224K050B82442T1224K050FIXED IND 220UH 330MA 2.21 OHM WirewoundFerrite220µH±10%2-SMD, J-LeadRoHS
B82442T1473K050B82442T1473K050FIXED IND 47UH 700MA 519 MOHM WirewoundFerrite47µH±10%2-SMD, J-LeadRoHS
B82442T1103K050B82442T1103K050FIXED IND 10UH 1.42A 132 MOHM WirewoundFerrite10µH±10%2-SMD, J-LeadRoHS
B82442T1334K050B82442T1334K050FIXED IND 330UH 280MA 3.29 OHM WirewoundFerrite330µH±10%2-SMD, J-LeadRoHS
B82442T1472M050B82442T1472M050FIXED IND 4.7UH 1.95A 73 MOHM WirewoundFerrite4.7µH±20%2-SMD, J-LeadRoHS
B82422T1104K000B82422T1104K000FIXED IND 100UH 60MA 11 OHM SMD WirewoundFerrite100µH±10%2-SMD, J-LeadRoHS
B82422A1682K100B82422A1682K100FIXED IND 6.8UH 135MA 2.8 OHM WirewoundFerrite6.8µH±10%2-SMD, J-LeadRoHS
B82422A1562K100B82422A1562K100FIXED IND 5.6UH 140MA 2.6 OHM WirewoundFerrite5.6µH±10%2-SMD, J-LeadRoHS
B82422H1154K000B82422H1154K000FIXED IND 150UH 120MA 7.5 OHM WirewoundFerrite150µH±10%2-SMD, J-LeadRoHS
B82422H1104K000B82422H1104K000FIXED IND 100UH 150MA 4.8 OHM WirewoundFerrite100µH±10%2-SMD, J-LeadRoHS
B82422H1102K000B82422H1102K000FIXED IND 1UH 1.15A 100 MOHM SMDWirewoundFerrite1µH±10%2-SMD, J-LeadRoHS
B82422H1103J000B82422H1103J000FIXED IND 10UH 500MA 460 MOHM WirewoundFerrite10µH±5%2-SMD, J-LeadRoHS
B82432C1473K000B82432C1473K000FIXED IND 47UH 210MA 2.3 OHM SMDWirewoundFerrite47µH±10%2-SMD, J-LeadRoHS
B82442T1474K050B82442T1474K050FIXED IND 470UH 240MA 4.73 OHM WirewoundFerrite470µH±10%2-SMD, J-LeadRoHS
B82442T1223K050B82442T1223K050FIXED IND 22UH 1.04A 238 MOHM WirewoundFerrite22µH±10%2-SMD, J-LeadRoHS
B82442T1102M050B82442T1102M050FIXED IND 1UH 3.51A 25 MOHM SMD WirewoundFerrite1µH±20%2-SMD, J-LeadRoHS
B82442T1475K050B82442T1475K050FIXED IND 4.7MH 73MA 48.6 OHM WirewoundFerrite4.7mH±10%2-SMD, J-LeadRoHS
B82422A1272K100B82422A1272K100FIXED IND 2.7UH 240MA 880 MOHM WirewoundFerrite2.7µH±10%2-SMD, J-LeadRoHS
B82432C1472K000B82432C1472K000FIXED IND 4.7UH 390MA 650 MOHM WirewoundFerrite4.7µH±10%2-SMD, J-LeadRoHS

View in Parametric Search

Associated Product
EPCOS - TDK Electronics SIMID Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Surface Mount-Ceramic
EPCOS - TDK Electronics B82496X0001
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed