Print Print this page
 
Tadiran Batteries
XTRA Series
Energizer Battery Company
Silver Oxide
 
Seiko Instruments
Silver Oxide

Silver Oxide

Silver Oxide Watch, Electronics Batteries

Energizer Battery Company

For electronics around the house, like keyless entry, electronic books and glucose monitors, silver oxide batteries are the batteries you need. Energizer goes beyond the basic battery sizes to bring you the ones you need.

Features
  • World-class capacity and leakage resistance
  • Designed for use on continuous low drain high pulse on demand
  • Multiple cell sizes
Applications:
  • Watches
  • Toys
  • Glucose monitors
  • Calculators
Specifications
  • Battery Chemistry:Silver Oxide
  • Capacity:18mAh ~ 150mAh
  • Discharge Rate:15µA ~ 234µA
  • Termination Style:Requires Holder
  • Voltage - Rated:1.55V
  • Weight:0.35g ~ 2.3g
Parts

View in Parametric Search

377-376TZ377-376TZBATT SLVR OX 1.55V BUTTON 6.8MM Silver OxideCoin, 6.8mm1.55V27mAh
357-303VZ357-303VZBATT SLVR OX 1.55V BUTTON 11.6MMSilver OxideCoin, 11.6mm1.55V150mAh
393-309TZ393-309TZBATT SLVR OX 1.55V BUTTON 7.9MM Silver OxideCoin, 7.9mm1.55V75mAh
392-384TZ392-384TZBATT SLVR OX 1.55V BUTTON 7.9MM Silver OxideCoin, 7.9mm1.55V44mAh
364-363TZ364-363TZBATT SLVR OX 1.55V BUTTON 6.8MM Silver OxideCoin, 6.8mm1.55V18mAh
390-389TZ390-389TZBATT SLVR OX 1.55V BUTTON 11.6MMSilver OxideCoin, 11.6mm1.55V90mAh
386-301TZ386-301TZBATT SLVR OX 1.55V BUTTON 11.6MMSilver OxideCoin, 11.6mm1.55V127mAh
397-396TZ397-396TZBATT SLVR OX 1.55V BUTTON 7.9MM Silver OxideCoin, 7.9mm1.55V33mAh

View in Parametric Search

Associated Product
MPD BK-92
Category: Test, Tools, Other Products-Battery Products-Battery Holders, Clips, Contacts
Keystone Electronics Battery Holders, Clips and Contacts
Category: Test, Tools, Other Products-Battery Products-Battery Holders, Clips, Contacts