USD
Print Print this page
 
Mueller Electric Co
Stranded Hook-Up Wire
Pomona Electronics
Silicone Wire Test Leads
 
SparkFun Electronics
Hook-Up Wire Kits
  • Images

Silicone Wire Test Leads

Stranded Wire Test Leads

Pomona Electronics

Make your own “Extra Long” test leads, jumpers or patch cords. Silicone insulation with high wire strand count allows for superb flexibility.

Datasheets:
Features
  • Same wire as used with the Pomona test leads and patch cords.
  • Fits Pomona “Do-It-Yourself” banana plugs and jacks.
  • High temperature and voltage ratings.
Specifications
  • Cable Type:Test Lead
  • Jacket (Insulation) Diameter:0.144" (3.66mm)
  • Length:50.00' (15.24m)
  • Voltage:5000V ~ 10kV
  • Wire Gauge:18 AWG
Parts

View in Parametric Search

6733-26733-2TEST LEAD 18AWG 10KV RED 50' Test Lead18 AWG192/41Copper, Bare
6733-06733-0TEST LEAD 18AWG 10KV BLACK 50' Test Lead18 AWG192/41Copper, Bare
6734-26734-2TEST LEAD 18AWG 5000V RED 50' Test Lead18 AWG65/36Copper, TinnedRoHS
6734-06734-0TEST LEAD 18AWG 5000V BLACK 50' Test Lead18 AWG65/36Copper, TinnedRoHS

View in Parametric Search