USD
Print Print this page
 
Belden Inc.
Stranded Hook-Up Wire, XL-DUR®
Cal Test Electronics
Silicone Wire Test Leads
 
Cal Test Electronics
Stranded Hook-Up Wire, PVC Insulation

Silicone Wire Test Leads

Silicone Wire Test Leads

Cal Test Electronics

Specifications
  • Cable Type:Test Lead
  • Conductor Material:Copper, Bare
  • Conductor Strand:195/0.0028"
  • Jacket (Insulation) Diameter:0.146" (3.71mm)
  • Jacket (Insulation) Material:Silicone
  • Operating Temperature:-60°C ~ 180°C
  • Voltage:1000V
  • Wire Gauge:18 AWG
Parts

View in Parametric Search

CT2799A-9-100CT2799A-9-100TEST LEAD 18AWG WHITE Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-4-100CT2799A-4-100TEST LEAD 18AWG 1000V YEL 328.1'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-6-50CT2799A-6-50TEST LEAD 18AWG 1000V BLUE 164' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-5-100CT2799A-5-100TEST LEAD 18AWG GREEN 328.1' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-6-10CT2799A-6-10TEST LEAD 18AWG 1000V BLU 32.81'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-6-100CT2799A-6-100TEST LEAD 18AWG 1000V BLU 328.1'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-4-50CT2799A-4-50TEST LEAD 18AWG 1000V YEL 164' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-9-50CT2799A-9-50TEST LEAD 18AWG 1000V WHITE 164'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-5-10CT2799A-5-10TEST LEAD 18AWG GREEN 32.81' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-5-50CT2799A-5-50TEST LEAD 18AWG 1000V GREEN 164'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-9-10CT2799A-9-10TEST LEAD 18AWG WHITE 32.81' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2799A-4-10CT2799A-4-10TEST LEAD 18AWG 1000V YEL 32.81'Test Lead18 AWG195/0.0028"Copper, BareRoHS

View in Parametric Search