Print Print this page
 
Panasonic Electronic Components
Silicon Epitaxial Planar Type Zener Diode
Panasonic Electronic Components
Silicon Epitaxial Planar Type Zener Diode
 
Rohm Semiconductor
BZX84 Zener Diode
  • Images

Silicon Epitaxial Planar Type Zener Diode

DZ24 Zener Diode

Panasonic Electronic Components

Panasonic offers a full line of semiconductor devices. Panasonic's goal is to provide manufacturers with not only high quality semiconductor components, but also high quality semiconductor solutions. The DZ24 Series provides significantly smaller surface mount packages and offers high power dissipation and wider thermal design margins.

Features
  • Excellent rising characteristics of zener current IZ
  • Low zener operating resistance RZ
  • Wider Thermal Design Margin
  • Cost saving Heat Sink Alternative
Specifications
  • Current - Reverse Leakage @ Vr:10µA ~ 40µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):30 Ohms ~ 65 Ohms
  • Mounting Type:Surface Mount
  • Package / Case:SOD-128
  • Packaging:Tape & Reel (TR)
  • Power - Max:2W
  • Supplier Device Package:TMiniP2-F2-B
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.2V
  • Voltage - Zener (Nom) (Vz):4.7V ~ 51V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 40.8V
Parts

View in Parametric Search

DZ2404700LDZ2404700LDIODE ZENER 4.7V 2W TMINIP2 4.7V±5%2W60 OhmsSOD-128RoHS
DZ2405100LDZ2405100LDIODE ZENER 5.1V 2W TMINIP2 5.1V±5%2W50 OhmsSOD-128RoHS
DZ2405600LDZ2405600LDIODE ZENER 5.6V 2W TMINIP2 5.6V±5%2W40 OhmsSOD-128RoHS
DZ2406200LDZ2406200LDIODE ZENER 6.2V 2W TMINIP2 6.2V±5%2W30 OhmsSOD-128RoHS
DZ2406800LDZ2406800LDIODE ZENER 6.8V 2W TMINIP2 6.8V±5%2W30 OhmsSOD-128RoHS
DZ2407500LDZ2407500LDIODE ZENER 7.5V 2W TMINIP2 7.5V±5%2W30 OhmsSOD-128RoHS
DZ2408200LDZ2408200LDIODE ZENER 8.2V 2W TMINIP2 8.2V±5%2W30 OhmsSOD-128RoHS
DZ2409100LDZ2409100LDIODE ZENER 9.1V 2W TMINIP2 9.1V±5%2W30 OhmsSOD-128RoHS
DZ2410000LDZ2410000LDIODE ZENER 10V 2W TMINIP2 10V±5%2W30 OhmsSOD-128RoHS
DZ2411000LDZ2411000LDIODE ZENER 11V 2W TMINIP2 11V±5%2W30 OhmsSOD-128RoHS
DZ2412000LDZ2412000LDIODE ZENER 12V 2W TMINIP2 12V±5%2W30 OhmsSOD-128RoHS
DZ2413000LDZ2413000LDIODE ZENER 13V 2W TMINIP2 13V±5%2W30 OhmsSOD-128RoHS
DZ2415000LDZ2415000LDIODE ZENER 15V 2W TMINIP2 15V±5%2W30 OhmsSOD-128RoHS
DZ2416000LDZ2416000LDIODE ZENER 16V 2W TMINIP2 16V±5%2W30 OhmsSOD-128RoHS
DZ2418000LDZ2418000LDIODE ZENER 18V 2W TMINIP2 18V±5%2W30 OhmsSOD-128RoHS
DZ2420000LDZ2420000LDIODE ZENER 20V 2W TMINIP2 20V±5%2W30 OhmsSOD-128RoHS
DZ2422000LDZ2422000LDIODE ZENER 22V 2W TMINIP2 22V±5%2W30 OhmsSOD-128RoHS
DZ2424000LDZ2424000LDIODE ZENER 24V 2W TMINIP2 24V±5%2W30 OhmsSOD-128RoHS
DZ2427000LDZ2427000LDIODE ZENER 27V 2W TMINIP2 27V±5%2W30 OhmsSOD-128RoHS
DZ2430000LDZ2430000LDIODE ZENER 30V 2W TMINIP2 30V±5%2W30 OhmsSOD-128RoHS
DZ2433000LDZ2433000LDIODE ZENER 33V 2W TMINIP2 33V±5%2W30 OhmsSOD-128RoHS
DZ2436000LDZ2436000LDIODE ZENER 36V 2W TMINIP2 36V±5%2W30 OhmsSOD-128RoHS
DZ2439000LDZ2439000LDIODE ZENER 39V 2W TMINIP2 39V±5%2W65 OhmsSOD-128RoHS
DZ2443000LDZ2443000LDIODE ZENER 43V 2W TMINIP2 43V±5%2W65 OhmsSOD-128RoHS
DZ2447000LDZ2447000LDIODE ZENER 47V 2W TMINIP2 47V±5%2W65 OhmsSOD-128RoHS
DZ2451000LDZ2451000LDIODE ZENER 51V 2W TMINIP2 51V±5%2W65 OhmsSOD-128RoHS

View in Parametric Search