Print Print this page
 
Panasonic Electronic Components
Silicon Epitaxial Planar Type Zener Diode
Panasonic Electronic Components
Silicon Epitaxial Planar Type Zener Diode
 
Panasonic Electronic Components
Silicon Epitaxial Planar Type Zener Diode
  • Images

Silicon Epitaxial Planar Type Zener Diode

DZ2W Zener Diode

Panasonic Electronic Components

Panasonic offers a full line of semiconductor devices. Panasonic's goal is to provide manufacturers with not only high quality semiconductor components, but also high quality semiconductor solutions. The DZ2W Series provides significantly smaller surface mount packages and offers high power dissipation and wider thermal design margins.

Features
  • Excellent rising characteristics of zener current IZ
  • Low zener operating resistance RZ
  • Wider Thermal Design Margin
  • Cost saving Heat Sink Alternative
Specifications
  • Current - Reverse Leakage @ Vr:10µA ~ 200µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA ~ 200A
  • Impedance (Max) (Zzt):30 Ohms ~ 150 Ohms
  • Mounting Type:Surface Mount
  • Package / Case:SOD-123F
  • Packaging:Tape & Reel (TR)
  • Power - Max:1W
  • Supplier Device Package:Mini2-F3-B
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.2V
  • Voltage - Zener (Nom) (Vz):2.4V ~ 51V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 40.8V
Parts

View in Parametric Search

DZ2W02400LDZ2W02400LDIODE ZENER 2.4V 1W MINI2 2.4V±5%1W150 OhmsSOD-123FRoHS
DZ2W02700LDZ2W02700LDIODE ZENER 2.7V 1W MINI2 2.7V±5%1W120 OhmsSOD-123FRoHS
DZ2W03000LDZ2W03000LDIODE ZENER 3V 1W MINI2 3V±5%1W120 OhmsSOD-123FRoHS
DZ2W03300LDZ2W03300LDIODE ZENER 3.3V 1W MINI2 3.3V±5%1W100 OhmsSOD-123FRoHS
DZ2W03600LDZ2W03600LDIODE ZENER 3.6V 1W MINI2 3.6V±5%1W100 OhmsSOD-123FRoHS
DZ2W03900LDZ2W03900LDIODE ZENER 3.9V 1W MINI2 3.9V±5%1W80 OhmsSOD-123FRoHS
DZ2W04300LDZ2W04300LDIODE ZENER 4.3V 1W MINI2 4.3V±5%1W80 OhmsSOD-123FRoHS
DZ2W04700LDZ2W04700LDIODE ZENER 4.7V 1W MINI2 4.7V±5%1W60 OhmsSOD-123FRoHS
DZ2W05100LDZ2W05100LDIODE ZENER 5.1V 1W MINI2 5.1V±5%1W50 OhmsSOD-123FRoHS
DZ2W05600LDZ2W05600LDIODE ZENER 5.6V 1W MINI2 5.6V±5%1W40 OhmsSOD-123FRoHS
DZ2W06200LDZ2W06200LDIODE ZENER 6.2V 1W MINI2 6.2V±5%1W30 OhmsSOD-123FRoHS
DZ2W06800LDZ2W06800LDIODE ZENER 6.8V 1W MINI2 6.8V±5%1W30 OhmsSOD-123FRoHS
DZ2W07500LDZ2W07500LDIODE ZENER 7.5V 1W MINI2 7.5V±5%1W30 OhmsSOD-123FRoHS
DZ2W09100LDZ2W09100LDIODE ZENER 9.1V 1W MINI2 9.1V±5%1W30 OhmsSOD-123FRoHS
DZ2W10000LDZ2W10000LDIODE ZENER 10V 1W MINI2 10V±5%1W30 OhmsSOD-123FRoHS
DZ2W11000LDZ2W11000LDIODE ZENER 11V 1W MINI2 11V±5%1W30 OhmsSOD-123FRoHS
DZ2W12000LDZ2W12000LDIODE ZENER 12V 1W MINI2 12V±5%1W30 OhmsSOD-123FRoHS
DZ2W13000LDZ2W13000LDIODE ZENER 13V 1W MINI2 13V±5%1W30 OhmsSOD-123FRoHS
DZ2W15000LDZ2W15000LDIODE ZENER 15V 1W MINI2 15V±5%1W30 OhmsSOD-123FRoHS
DZ2W16000LDZ2W16000LDIODE ZENER 16V 1W MINI2 16V±5%1W30 OhmsSOD-123FRoHS
DZ2W18000LDZ2W18000LDIODE ZENER 18V 1W MINI2 18V±5%1W30 OhmsSOD-123FRoHS
DZ2W20000LDZ2W20000LDIODE ZENER 20V 1W MINI2 20V±5%1W30 OhmsSOD-123FRoHS
DZ2W22000LDZ2W22000LDIODE ZENER 22V 1W MINI2 22V±5%1W30 OhmsSOD-123FRoHS
DZ2W24000LDZ2W24000LDIODE ZENER 24V 1W MINI2 24V±5%1W30 OhmsSOD-123FRoHS
DZ2W27000LDZ2W27000LDIODE ZENER 27V 1W MINI2 27V±5%1W30 OhmsSOD-123FRoHS
DZ2W30000LDZ2W30000LDIODE ZENER 30V 1W MINI2 30V±5%1W30 OhmsSOD-123FRoHS
DZ2W33000LDZ2W33000LDIODE ZENER 33V 1W MINI2 33V±5%1W30 OhmsSOD-123FRoHS
DZ2W36000LDZ2W36000LDIODE ZENER 36V 1W MINI2 36V±5%1W30 OhmsSOD-123FRoHS
DZ2W39000LDZ2W39000LDIODE ZENER 39V 1W MINI2 39V±5%1W65 OhmsSOD-123FRoHS
DZ2W43000LDZ2W43000LDIODE ZENER 43V 1W MINI2 43V±5%1W65 OhmsSOD-123FRoHS
DZ2W47000LDZ2W47000LDIODE ZENER 47V 1W MINI2 47V±5%1W65 OhmsSOD-123FRoHS
DZ2W51000LDZ2W51000LDIODE ZENER 51V 1W MINI2 51V±5%1W65 OhmsSOD-123FRoHS

View in Parametric Search