USD
Print Print this page
 
Vishay Semiconductor Diodes Division
Schottky Diode Array
Cree/Wolfspeed
Silicon Carbide Schottky Diode
 
GeneSiC Semiconductor
Silicon Carbide Schottky Diode
  • Images
  • Drawings

Silicon Carbide Schottky Diode

Silicon Carbide Schottky Diode

Cree/Wolfspeed

Cree is the world’s leading manufacturer of silicon carbide based diodes for power control and management. Cree’s family of Z-Rec™ and ZERO RECOVERY® rectifiers has essentially no reverse recovery at 600 V and 1200 V breakdown and is targeted for applications where low switching loss is required.

Features
  • Zero Reverse Recovery Current
  • Zero Forward Recovery Voltage
  • High-Frequency Operation
  • Temperature-Independent Switching
  • Replace Bipolar with Unipolar Rectifiers
  • Essentially No Switching Losses
  • Higher Efficiency
  • Reduction of Heat Sink Requirements
  • Parallel Devices Without Thermal Runaway
Applications
  • Switch Mode Power Supplies
Specifications
  • Current - Average Rectified (Io) (per Diode):8A (DC) ~ 39A (DC)
  • Current - Reverse Leakage @ Vr:50µA ~ 250µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:5A ~ 20A
  • Diode Configuration:1 Pair Common Cathode
  • Diode Type:Silicon Carbide Schottky
  • Mounting Type:Through Hole
  • Operating Temperature - Junction:-55°C ~ 175°C
  • Package / Case:TO-247-3
  • Packaging:Tube
  • Reverse Recovery Time (trr):0ns
  • Speed:No Recovery Time > 500mA (Io)
  • Supplier Device Package:TO-247-3
  • Voltage - DC Reverse (Vr) (Max):600V ~ 1200V
  • Voltage - Forward (Vf) (Max) @ If:1.8V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:600V ~ 1200V
Parts

View in Parametric Search

C3D20060DC3D20060DDIODE ARRAY SCHOTTKY 600V TO247 1 Pair Common CathodeSilicon Carbide Schottky600V10ATO-247-3RoHS
C4D10120DC4D10120DDIODE ARRAY SCHOTTKY 1200V TO2471 Pair Common CathodeSilicon Carbide Schottky1200V9ATO-247-3RoHS
C4D20120DC4D20120DDIODE ARRAY SCHOTTKY 1200V TO2471 Pair Common CathodeSilicon Carbide Schottky1200V16ATO-247-3RoHS
C3D20065DC3D20065DDIODE ARRAY SCHOTTKY 650V TO247 1 Pair Common CathodeSilicon Carbide Schottky650V10A (DC)TO-247-3RoHS
C4D30120DC4D30120DDIODE ARRAY SCHOTTKY 1200V 21.5A1 Pair Common CathodeSilicon Carbide Schottky1200V21.5ATO-247-3RoHS
C4D40120DC4D40120DDIODE ARRAY SCHOTTKY 1200V TO2471 Pair Common CathodeSilicon Carbide Schottky1200V27ATO-247-3RoHS
C3D16060DC3D16060DDIODE ARRAY SCHOTTKY 600V TO247 1 Pair Common CathodeSilicon Carbide Schottky600V8A (DC)TO-247-3RoHS
C3D30065DC3D30065DDIODE ARRAY SCHOTTKY 650V TO247 1 Pair Common CathodeSilicon Carbide Schottky650V39A (DC)TO-247-3RoHS
C3D16065DC3D16065DDIODE ARRAY SCHOTTKY 650V TO247 1 Pair Common CathodeSilicon Carbide Schottky650V8A (DC)TO-247-3RoHS
C4D15120DC4D15120DDIODE SCHOTTKY 1.2KV 24.5A TO2471 Pair Common CathodeSilicon Carbide Schottky1200V24.5V (DC)TO-247-3RoHS

View in Parametric Search

Associated Product
Cree/Wolfspeed KIT8020-CRD-8FF1217P-1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management