USD
Print Print this page
 
Silicon Labs
Si550 Series
Silicon Labs
Si571 Series
 
Silicon Labs
Ultra™ Si565 Series

Si571 Series

Crystal, VCXO, 8-SMD, No Lead

Silicon Labs

The Si571 Series utilizes advanced DSPLL® circuitry to provide a low jitter clock at any frequency. The Si571 uses one fixed crystal to provide any frequency and allows the crystal resonator to provide exceptional frequency stability and reliability.

Datasheets:
Features
  • 3rd generation DSPLL® with superior jitter performance
  • Internal fixed crystal frequency ensures high reliability and low aging
Applications:
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN
  • ATE
  • High performance instrumentation
  • Low-jitter clock generation
  • Optical modules
  • Clock and data recovery
Specifications
  • Absolute Pull Range (APR):±25ppm
  • Base Resonator:Crystal
  • Current - Supply (Max):117mA
  • Frequency:873.515MHz
  • Frequency Stability:±20ppm
  • Function:Enable/Disable (Reprogrammable)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output:CML
  • Package / Case:8-SMD, No Lead
  • Size / Dimension:0.276" L x 0.197" W (7.00mm x 5.00mm)
  • Type:VCXO
  • Voltage - Supply:2.97V ~ 3.63V
Parts