USD
Print Print this page
 
MikroElektronika
SHT AN Click™ Board
MikroElektronika
SHT click Board
 
MikroElektronika
SHT1x Click™ Board
  • Images

SHT click Board

MIKROE-2101 SHT click Board

MikroElektronika

SHT click is a temperature and humidity sensing click board that carries Sensiron’s SHT3x-DIS IC. Compared to its predecessor (SHT11), SHT3x click has increased reliability and enhanced signal-processing features with a high signal-to-noise ratio. Best measurement results are achieved within a 5-60°C temperature range (0.015 resolutions) and a 20%–80%RH humidity range (0.01 resolutions). SHT click outputs a fully calibrated, linearized, and temperature compensated digital output through the mikroBUS™ I²C interface (SCL, SDA). An additional INT pin is for setting up alerts for certain temperature or humidity values. Finally, a RST pin allows you to reset the sensor. Designed to use either 3.3V or 5V power supply.

Specifications
  • Contents:Board(s)
  • Function:Humidity, Temperature
  • Platform:mikroBUS™ Click™
  • Type:Sensor
  • Utilized IC / Part:SHT3x-DIS
Parts
Associated Product
Sensirion AG SHT3x-DIS Series
Category: Sensors, Transducers-Humidity, Moisture Sensors
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU