USD
Print Print this page
 
Techflex
Shrinkflex - Flame Retardant
Techflex
Shrinkflex Series
 
Würth Elektronik
WA-HST Series

Shrinkflex Series

Techflex

Ultra clear PVC heatshrink tubing is ideal for application where complete transparency is required. Perfect for protecting exposed wires and cables on motorcycles and custom automobiles. Resists gasoline, oil, and common chemicals; provides protection from abrasion and severe environments.

Datasheets:
Features
  • Shrink temperature 275°F (135°C)
  • Ideal finish for cosmetic applications
  • Heat resistance up to 221°F (105°C)
  • Excellent oil, moisture, and fungus resistance
  • Easily installs over connectors and splices
Specifications
  • Color:Clear
  • Features:Fluid Resistant, Fungus Resistant, Self Extinguishing
  • Length:25.0' (7.6m)
  • Material:Poly-Vinyl Chloride (PVC)
  • Operating Temperature:-35°C ~ 105°C
  • Shrink Temperature:135°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

H2P0.50CL25H2P0.50CL25HEATSHRINK 1/2" X 25' CLEAR Tubing, Flexible2 to 125.0' (7.6m)0.500" (12.70mm)RoHS
H2P0.75CL25H2P0.75CL25HEATSHRINK 3/4" X 25' CLEAR Tubing, Flexible2 to 125.0' (7.6m)0.750" (19.05mm)RoHS
H2P1.00CL25H2P1.00CL25HEATSHRINK 1" X 25' CLEAR Tubing, Flexible2 to 125.0' (7.6m)1.000" (25.40mm)RoHS
H2P2.00CL25H2P2.00CL25HEATSHRINK 2" X 25' CLEAR Tubing, Flexible2 to 125.0' (7.6m)2.000" (50.80mm)RoHS
H2P0.31CL25H2P0.31CL25HEATSHRINK 0.315" X 25' CLEAR Tubing, Flexible2 to 125.0' (7.6m)0.315" (8.00mm)RoHS
H2P0.63CL25H2P0.63CL25HEATSHRINK 0.625" X 25' CLEAR Tubing, Flexible2 to 125.0' (7.6m)0.625" (15.88mm)RoHS

View in Parametric Search