Print Print this page
 
Adafruit Industries LLC
20-Pin 0.1" Female Header 5 Pack
Adafruit Industries LLC
Short Female Header Kit for ItsyBitsy
 
Adam Tech
2RS1 Series
  • Images

Short Female Header Kit for ItsyBitsy

4174 Short Female Header Kit for ItsyBitsy

Adafruit Industries LLC

These headers are particularly tiny with a body height of just 5.0 mm they are the best way to minimize the amount of space your ItsyBitsy project takes up, but still maintain that flexible configuration. "Normal" socket headers have an 8.5mm body height so this saves you a whole 3.5mm. For ultimate skinniness, match these up with equally short male headers. You can use common 8.5mm-long male headers but to get them to sit flush you may need to cut the pins down by a few mm, so just be aware of that. Note: Kit includes two 14-pin and one 5-pin header. ItsyBitsy not included. Doesn't come with the matching male headers, you'll want a set of those too.

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Fastening Type:Push-Pull
  • Mounting Type:Through Hole
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Style:Board to Board
  • Termination:Solder
Parts