USD
Print Print this page
 
SCS
Plastic Wrist Straps
SCS
Shoe Grounders
 
SCS
Wrist Strap Grounding System
  • Images
  • Drawings

Shoe Grounders

Economy and Disposable Shoe Grounders

SCS

The Shoe Grounder are designed to effectively ground mobile personnel when they are in contact with conductive and dissipative flooring.

Product Description

2044: The Economy Heel Grounder 2044 is a cup-style heel grounder with a high visibility “yellow glow” strap that helps facility supervisors effectively manage their control program. Designed for dependability, the Heel Grounder 2044 grounds mobile personnel when they are in contact with conductive and dissipative flooring, and should be an integral part of any static control system in the workplace.

2051: The Shoe Grounder Assembly 2051 is designed to effectively ground mobile personnel when they are in contact with conductive and dissipative flooring. The conductive, no-slip outer sole provides a reliable static ground. After being trimmed to a desired length, an extra-long contact ribbon is inserted between the shoe and sock. The function of the shoe grounding assembly depends upon foot perspiration in the shoe to sustain electrical contact between the conductive ribbon and the body. The Shoe Grounder Assembly 2051 comes with a 1MΩ resistor.

5402: The Disposable Foot Grounder 5402 is a personnel grounder that is ideal for one-time or limited use applications. Adhesive at one end of the foot grounder secures it to the bottom of your shoe. The other end tucks inside the heel of the shoe without the need for adhesives or metal clips that might mar the upper part of your shoe. The bright yellow and black stripes make visual verification simple.

HGC1M-EC: A durable, double life span, three layer sole, 18 inch multi-strand ribbon, makes this grounder a good choice when high volume grounder use and turnover is costing too much. It has time-tested construction techniques including computer controlled stitching, riveting, die cutting, and heat cutting to ensure consistent performance. Economy Heel Grounder, 1M resistor.

HGS1MD-RED: Red Standard Style Heel Grounder with D-Ring. The standard heel grounder has been improved by adding UL listing for safety, lot coding for traceability, and their tough, conductive rubber sole that includes a nylon layer for durability. This grounder also features a D-Ring and elastic Velcro for full adjustability. The bright red elastic strap simplifies compliance verification. The foot grounders are designed and manufactured for comfort, durability, and cost effectiveness. They are UL listed for safety and tested for electrical performance and uses time-tested construction techniques including computer controlled stitching, riveting, die cutting, and heat cutting to ensure consistent performance. Red Standard Heel Grounder, 1M resistor.

NS-HGC1M: Non-Marking Blue Heel Grounder. The blue sole eliminates scuffmarks on ESD floors. The reversible, double life sole is static Elastic Velcro™ provides a secure, comfortable fit. Made in the USA, this quality grounder is tested for electrical performance and is lot numbered. It uses time-tested construction techniques including computer controlled stitching, riveting, die cutting and heat cutting to ensure consistent performance. Blue Non-Marking Heel Grounder, 1M resistor.

SG1M-L and SG1M-XL: Sole Grounder - Full Coverage. This grounder provides maximum floor contact by covering both the ball of the foot and the heel. Three elastic straps create a comfortable secure fit. This quality grounder is tested for electrical performance and is lot numbered for QC traceability. It uses time-tested construction techniques including computer controlled stitching, riveting, die cutting, and heat cutting to ensure consistent performance. Large and Extra Large Sole Grounder, 1M resistor.

Specifications
  • Resistance:1 MOhms ~ 2 MOhms
  • Size:One Size
Parts

View in Parametric Search

HGC1M-ECGHGC1M-ECGECONOMY CUP GROUNDER GREEN Heel Strap---RoHS
770006770006HEEL STRAP DUAL CUP RUBBER Heel Strap---RoHS
20442044HEEL GROUNDER ASSY ECONOMY W/RESHeel Strap---
20512051HEEL GROUNDING ASSY Heel Strap---
HGC1M-ECHGC1M-ECHEEL GROUNDER ASSY ECONOMY W/RESHeel Strap--1.5' (0.46m)RoHS
NS-HGC1MNS-HGC1MHEEL GROUNDER ASSY W/RES Heel Strap--2' (0.61m)RoHS
HGC1MHGC1MCUP STYLE HEEL GROUNDER 1 MEG Heel Strap---RoHS
HGC2MHGC2MHEEL STRAP ONE SIZE W/2M RES Heel Strap---RoHS
HGS1MD-REDHGS1MD-REDHEEL STRAP MED W/1MEG RES Heel Strap---RoHS
54025402SHOE GROUNDING STRAPS DISPOSABLEHeel Strap (Disposable)---RoHS

View in Parametric Search