Print Print this page
 
JST Sales America Inc.
SHD Series
JST Sales America Inc.
SHL Series
 
JST Sales America Inc.
SR Series

SHL Series

0.039" (1.00mm) Pitch, Surface Mount, Right Angle, Rectangular Connector Headers

JST Sales America Inc.

Features
  • Thin design
  • Low insertion force
  • Deformation preventive design
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Phosphor Bronze
  • Contact Shape:Rectangular
  • Contact Type:Outer Shroud Contact
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.069" (1.75mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 30
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

SM06B-SHLS-TF(LF)(SN)SM06B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 6POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)6RoHS
SM02B-SHLS-TF(LF)(SN)SM02B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 2POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)2RoHS
SM05B-SHLS-TF(LF)(SN)SM05B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 5POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)5RoHS
SM07B-SHLS-TF(LF)(SN)SM07B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 7POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)7RoHS
SM12B-SHLS-TF(LF)(SN)SM12B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 12POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)12RoHS
SM11B-SHLS-TF(LF)(SN)SM11B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 11POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)11RoHS
SM14B-SHLS-TF(LF)(SN)SM14B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 14POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)14RoHS
SM20B-SHLS-TF(LF)(SN)SM20B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 20POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)20RoHS
SM22B-SHLS-TF(LF)(SN)SM22B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 22POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)22RoHS
SM30B-SHLS-TF(LF)(SN)SM30B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 30POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)30RoHS
SM08B-SHLS-TF(LF)(SN)SM08B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 8POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)8RoHS
SM10B-SHLS-TF(LF)(SN)SM10B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A P10OS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)10RoHS
SM16B-SHLS-TF(LF)(SN)SM16B-SHLS-TF(LF)(SN)CONN HEADER SMD R/A 16POS 1MM HeaderOuter Shroud Contact0.039" (1.00mm)16RoHS

View in Parametric Search

Associated Product
JST Sales America Inc. SHLP-06V-S-B
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.039" (1.00mm) Pitch