Print Print this page
 
JST Sales America Inc.
NSH Series
JST Sales America Inc.
SHD Series
 
JST Sales America Inc.
SHL Series

SHD Series

0.039" (1.00mm) Pitch Shrouded Surface Mount Pin Connector Headers

JST Sales America Inc.

1.0mm pitch Disconnectable Crimp style connectors

Features
  • Compact, low profile design
  • Anti-misinsertion features
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Natural
  • Insulation Material:Polyamide (PA), Nylon, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:20 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

BM20B-SRDS-G-TF(LF)(SN)BM20B-SRDS-G-TF(LF)(SN)CONN HEADER SMD 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS
BM20B-SRDS-G-TFC(LF)(SN)BM20B-SRDS-G-TFC(LF)(SN)CONN HEADER SMD 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS
SM20B-SRDS-G-TF(LF)(SN)SM20B-SRDS-G-TF(LF)(SN)CONN HEADER SMD R/A 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS
SM30B-SRDS-G-TF(LF)(SN)SM30B-SRDS-G-TF(LF)(SN)CONN HEADER SMD R/A 30POS 1MM HeaderMale Pin0.039" (1.00mm)30RoHS
BM30B-SRDS-G-TF(LF)(SN)BM30B-SRDS-G-TF(LF)(SN)CONN HEADER SMD 30POS 1MM HeaderMale Pin0.039" (1.00mm)30RoHS
BM30B-SRDS-A-G-TF(LF)(SN)BM30B-SRDS-A-G-TF(LF)(SN)CONN HEADER SMD 30POS 1MM HeaderMale Pin0.039" (1.00mm)30RoHS
SM50B-SRDS-G-TF  (LF)(SN)SM50B-SRDS-G-TF (LF)(SN)CONN HEADER SMD R/A 50POS 1MM HeaderMale Pin0.039" (1.00mm)50RoHS
BM20B-SRDS-A-G-TF(LF)(SN)BM20B-SRDS-A-G-TF(LF)(SN)CONN HEADER SMD 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS
BM40B-SRDS-G-TF(LF)(SN)BM40B-SRDS-G-TF(LF)(SN)CONN HEADER SMD 40POS 1MM HeaderMale Pin0.039" (1.00mm)40RoHS
BM40B-SRDS-A-G-TF(LF)(SN)BM40B-SRDS-A-G-TF(LF)(SN)CONN HEADER SMD 40POS 1MM HeaderMale Pin0.039" (1.00mm)40RoHS
BM50B-SRDS-G-TF(LF)(SN)BM50B-SRDS-G-TF(LF)(SN)CONN HEADER SMD 50POS 1MM HeaderMale Pin0.039" (1.00mm)50RoHS
SM40B-SRDS-G-TF(LF)(SN)SM40B-SRDS-G-TF(LF)(SN)CONN HEADER SMD R/A 40POS 1MM HeaderMale Pin0.039" (1.00mm)40RoHS

View in Parametric Search

Associated Product
JST Sales America Inc. SHDR-20V-S-B
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.039" (1.00mm) Pitch