USD
Print Print this page
 
Daburn Electronics
SH277 Series
Daburn Electronics
SH721 Series
 
Daburn Electronics
SM278 Series

SH721 Series

Viton® Heat Shrink Tubing

Daburn Electronics

Daburn SH721 is a heat shrinkable, flexible, Fluor elastomer sleeving that is used in high temperature applications or where exposure to high temperature and aggressive solvents is expected. It is widely used in hydraulic equipment, aircraft manufacture and ship building applications.

Datasheets:
Specifications
  • Color:Black
  • Features:Abrasion Resistant, Chemical Resistant, High Temperature
  • Inner Diameter - Recovered:0.187" (4.75mm)
  • Inner Diameter - Supplied:0.375" (9.53mm)
  • Length:100.0' (30.5m)
  • Material:Fluoroelastomer (FKM)
  • Operating Temperature:-40°C ~ 200°C
  • Recovered Wall Thickness:0.028" (0.71mm)
  • Shrink Temperature:175°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts