SH50 Series
Chipset Specific, Surface Mount and Through Hole, Toroidal Inductors
Amgis, LLC
The SH50 series of toroidal inductors are designed for use with Texas Instruments' 50kHz Simple Switcher™ Part Numbers LM2574, LM2475 and LM2576.
![]() | SH50S-0.85-680 | FIXED IND 680UH 850MA 1.25OHM SM | Toroidal | Iron Powder | 680µH | ±20% | Nonstandard | ![]() |
![]() | SH50S-1.4-176 | FIXED IND 176UH 1.4A 140MOHM SMD | Toroidal | Iron Powder | 176µH | ±20% | Nonstandard | ![]() |
![]() | SH50S-2.0-150 | FIXED IND 150UH 2A 100 MOHM SMD | Toroidal | Iron Powder | 150µH | ±20% | Nonstandard | ![]() |
SH50C-3.0-47 | FIXED IND 47UH 3A 50 MOHM TH | Toroidal | Iron Powder | 47µH | ±20% | Radial, Vertical (Open) | ![]() | |
SH50C-3.0-150 | FIXED IND 150UH 3A 100 MOHM TH | Toroidal | Iron Powder | 150µH | ±20% | Radial, Vertical (Open) | ![]() | |
SH50C-3.0-100 | FIXED IND 100UH 3A 40 MOHM TH | Toroidal | Iron Powder | 100µH | ±20% | Radial, Vertical (Open) | ![]() | |
SH50C-3.0-220 | FIXED IND 220UH 3A 70 MOHM TH | Toroidal | Iron Powder | 220µH | ±20% | Radial, Vertical (Open) | ![]() | |
![]() | SH50C-0.95-1000 | FIXED IND 1MH 950MA 240 MOHM TH | Toroidal | Iron Powder | 1mH | ±20% | Radial, Vertical (Open) | ![]() |
![]() | SH50V-0.9-330 | FIXED IND 330UH 900MA 740MOHM TH | Toroidal | Iron Powder | 330µH | ±20% | Radial, Vertical | ![]() |
SH50F-0.9-330 | FIXED IND 330UH 900MA 740MOHM TH | Toroidal | Iron Powder | 330µH | ±20% | Radial, Vertical Cylinder, 4 Leads | ![]() | |
![]() | SH50C-3.0-330 | FIXED IND 330UH 3A 150 MOHM TH | Toroidal | Iron Powder | 330µH | ±20% | Radial, Vertical (Open) | ![]() |
![]() | SH50S-3.0-47 | FIXED IND 47UH 3A 50 MOHM SMD | Toroidal | Iron Powder | 47µH | ±20% | Nonstandard | ![]() |
![]() | SH50S-0.9-330 | FIXED IND 330UH 900MA 740MOHM SM | Toroidal | Iron Powder | 330µH | ±20% | Nonstandard | ![]() |
SH50F-0.85-680 | FIXED IND 680UH 850MA 1.25OHM TH | Toroidal | Iron Powder | 680µH | ±20% | Radial, Vertical Cylinder, 4 Leads | ![]() | |
![]() | SH50S-1.4-220 | FIXED IND 220UH 1.4A 380MOHM SMD | Toroidal | Iron Powder | 220µH | ±20% | Nonstandard | ![]() |
SH50F-3.0-47 | FIXED IND 47UH 3A 50 MOHM TH | Toroidal | Iron Powder | 47µH | ±20% | Radial, Vertical Cylinder, 4 Leads | ![]() | |
SH50C-2.0-150 | FIXED IND 150UH 2A 100 MOHM TH | Toroidal | Iron Powder | 150µH | ±20% | Radial, Vertical (Open) | ![]() | |
![]() | SH50F-1.4-220 | FIXED IND 220UH 1.4A 380 MOHM TH | Toroidal | Iron Powder | 220µH | ±20% | Radial, Vertical Cylinder, 4 Leads | ![]() |
SH50C-2.0-470 | FIXED IND 470UH 2A 170 MOHM TH | Toroidal | Iron Powder | 470µH | ±20% | Radial, Vertical (Open) | ![]() |