Print Print this page
 
Delta Electronics
SB01S/D Series
Delta Electronics
SH01S/D Series
 
Eaton - Electronics Division
EPM78Vx Series
  • Images

SH01S/D Series

1W, DC to DC Converter, SMD-Package, Isolation

Delta Electronics

SH01S/D series are miniature, SMD Package, isolated 1W DC to DC converters with 1,500VDC isolation. It allows a wide operating temperature range of –40°C to 85°C.

Datasheets:
Product Training Modules:
Features
  • Efficiency up to 80%
  • SMD package with industry standard pinout
  • High accuracy of pin planarity
  • Temperature performance -40°C to 85°C
  • Isolation voltage 1500 VDC
Applications :
  • Security
  • Lab
  • Medical
  • Metro
  • Data center
  • Telecom
  • Industrial
  • Network
Specifications
  • Applications:Medical
  • Efficiency:77% ~ 78%
  • Features:SCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:8-SMD Module, 5 Leads
  • Power (Watts):1W
  • Size / Dimension:0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):26.4V
  • Voltage - Input (Min):21.6V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:12V ~ 15V
Parts

View in Parametric Search

SH01S2412ASH01S2412ADC DC CONVERTER 12V 1W Isolated Module121.6V26.4V8-SMD Module, 5 LeadsRoHS
SH01D2415ASH01D2415ADC DC CONVERTER +/-15V 1W Isolated Module221.6V26.4V8-SMD Module, 5 LeadsRoHS

View in Parametric Search