Print Print this page
 
MEAN WELL USA Inc.
SBTN01 Series
MEAN WELL USA Inc.
SFTN01 Series
 
MEAN WELL USA Inc.
SMA01 Series
  • Images

SFTN01 Series

1W SMD Package DC to DC Unregulated Converter

MEAN WELL USA Inc.

SFTN01 Series is 1W isolated and unregulated module type DC to DC converter with SMD package.

Features
  • High efficiency up to 90%
  • SMD package with industry standard pinout
  • Protections short circuit
Applications :
  • Telecom / Datacom system
  • Wireless network
  • Industrial control facility
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):67mA ~ 200mA
  • Efficiency:75% ~ 82%
  • Features:SCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 90°C (With Derating)
  • Package / Case:12-SMD Module, 10 Leads
  • Power (Watts):1W
  • Size / Dimension:0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.1mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V ~ 26.4V
  • Voltage - Input (Min):4.5V ~ 21.6V
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 15V
Parts
SFTN01N-12SFTN01N-12DC DC CONVERTER 12V 1W Isolated Module121.6V26.4V12-SMD Module, 10 LeadsRoHS
SFTN01M-05SFTN01M-05DC DC CONVERTER 5V 1W Isolated Module110.8V13.2V12-SMD Module, 10 LeadsRoHS
SFTN01L-12SFTN01L-12DC DC CONVERTER 12V 1W Isolated Module14.5V5.5V12-SMD Module, 10 LeadsRoHS
SFTN01N-05SFTN01N-05DC DC CONVERTER 5V 1W Isolated Module121.6V26.4V12-SMD Module, 10 LeadsRoHS
SFTN01M-15SFTN01M-15DC DC CONVERTER 15V 1W Isolated Module110.8V13.2V12-SMD Module, 10 LeadsRoHS
SFTN01M-12SFTN01M-12DC DC CONVERTER 12V 1W Isolated Module110.8V13.2V12-SMD Module, 10 LeadsRoHS
SFTN01L-05SFTN01L-05DC DC CONVERTER 5V 1W Isolated Module14.5V5.5V12-SMD Module, 10 LeadsRoHS
SFTN01N-15SFTN01N-15DC DC CONVERTER 15V 1W Isolated Module121.6V26.4V12-SMD Module, 10 LeadsRoHS