USD
Print Print this page
 
Panasonic Electric Works
SFN4D Series
Panasonic Electric Works
SFS Series
 
Panasonic Electric Works
SFS Series
  • Images

SFS Series

Slim Type Safety Relays

Panasonic Electric Works

Compact size and slim profile. 4 pole and 6 pole configurations. 8ms maximum response time to ensure circuit is quickly opened.

Features
  • Forcibly guided contact structure
  • Slim profile
  • Built in LED indication type available
  • Fast response time is achieved
  • Sockets and terminal sockets are available
Applications:
  • Machine tools
  • Robots
  • Safety PLCs
  • Circuits with stringent safety standard requirements such as those in motor vehicle production equipment
Specifications
  • Coil Current:7.5mA ~ 41.7mA
  • Coil Power:360mW ~ 500mW
  • Coil Resistance:288 Ohms ~ 6.4 kOhms
  • Coil Voltage:12VDC ~ 48VDC
  • Contact Material:Silver Tin Oxide (AgSnO)
  • Contact Rating (Current):6A
  • Mounting Type:Through Hole
  • Must Operate Voltage:9 VDC ~ 36 VDC
  • Must Release Voltage:1.2 VDC ~ 4.8 VDC
  • Operate Time:20ms
  • Operating Temperature:-40°C ~ 85°C
  • Release Time:20ms
  • Switching Voltage:250VAC, 30VDC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

SFS2-DC24VSFS2-DC24VRELAY SAFETY 4PST 6A 24V Through Hole24VDC4PST-2NO/2NC (2 Form A, 2 Form B)6ARoHS
SFS4-DC12VSFS4-DC12VRELAY SAFETY 6PST 6A 12V Through Hole12VDC6PST-4NO/2NC (4 Form A, 2 Form B)6ARoHS
SFS2-L-DC12V-DSFS2-L-DC12V-DRELAY SAFETY 4PST 6A 12V Through Hole12VDC4PST-2NO/2NC (2 Form A, 2 Form B)6ARoHS
SFS3-DC48VSFS3-DC48VRELAY SAFETY 4PST 6A 48V Through Hole48VDC4PST-3NO/1NC (3 Form A, 1 Form B)6ARoHS
SFS4-L-DC24V-DSFS4-L-DC24V-DRELAY SAFETY 6PST 6A 24V Through Hole24VDC6PST-4NO/2NC (4 Form A, 2 Form B)6ARoHS
SFS3-L-DC24V-DSFS3-L-DC24V-DRELAY SAFETY 4PST 6A 24V Through Hole24VDC4PST-3NO/1NC (3 Form A, 1 Form B)6ARoHS
SFS2-L-DC24VSFS2-L-DC24VRELAY SAFETY 4PST 6A 24V Through Hole24VDC4PST-2NO/2NC (2 Form A, 2 Form B)6ARoHS
SFS3-L-DC12V-DSFS3-L-DC12V-DRELAY SAFETY 4PST 6A 12V Through Hole12VDC4PST-3NO/1NC (3 Form A, 1 Form B)6ARoHS
SFS6-DC24VSFS6-DC24VRELAY SAFETY 6PST 6A 24V Through Hole24VDC6PST-3NO/3NC (3 Form A, 3 Form B)6ARoHS
SFS4-DC48VSFS4-DC48VRELAY SAFETY 6PST 6A 48V Through Hole48VDC6PST-4NO/2NC (4 Form A, 2 Form B)6ARoHS
SFS2-L-DC48V-DSFS2-L-DC48V-DRELAY SAFETY 4PST 6A 48V Through Hole48VDC4PST-2NO/2NC (2 Form A, 2 Form B)6ARoHS
SFS4-L-DC12V-DSFS4-L-DC12V-DRELAY SAFETY 6PST 6A 12V Through Hole12VDC6PST-4NO/2NC (4 Form A, 2 Form B)6ARoHS
SFS2-DC12VSFS2-DC12VRELAY SAFETY 4PST 6A 12V Through Hole12VDC4PST-2NO/2NC (2 Form A, 2 Form B)6ARoHS
SFS4-DC24VSFS4-DC24VRELAY SAFETY 6PST 6A 24V Through Hole24VDC6PST-4NO/2NC (4 Form A, 2 Form B)6ARoHS
SFS3-DC12VSFS3-DC12VRELAY SAFETY 4PST 6A 12V Through Hole12VDC4PST-3NO/1NC (3 Form A, 1 Form B)6ARoHS

View in Parametric Search

Associated Product
Panasonic Electric Works PA1A-PS
Category: Electromechanical-Relays-Relay Sockets