Print Print this page
 
Vishay BC Components
PR02-FS Series
Vishay BC Components
SFR16S, SFR25 and SFR25H Series
 
Vishay BC Components
UXB 0207 Series

SFR16S, SFR25 and SFR25H Series

0.4W and 0.5W, 1% and 5% Tolerance, Axial Leaded

Vishay BC Components

The SFR16S, SFR25 and SFR25H Series are standard metal film leaded resistors.

Product Description

A homogeneous film of metal alloy is deposited on a high-grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with a colored lacquer (light-blue for type SFR16S; light-green for type SFR25) which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features
  • Small size
  • Low noise
Applications:
  • General purpose resistors
Specifications
  • Composition:Metal Film
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:Axial
  • Resistance:0 Ohms ~ 10 MOhms
Parts

View in Parametric Search

SFR16S0003483FR500SFR16S0003483FR500RES 348K OHM 1/2W 1% AXIAL Tape & Reel (TR)348 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0001243FR500SFR16S0001243FR500RES 124K OHM 1/2W 1% AXIAL Tape & Reel (TR)124 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0009530FR500SFR16S0009530FR500RES 953 OHM 1/2W 1% AXIAL Tape & Reel (TR)953 Ohms±1%0.5W, 1/2WAxialRoHS
SFR16S0002809FR500SFR16S0002809FR500RES 28 OHM 1/2W 1% AXIAL Tape & Reel (TR)28 Ohms±1%0.5W, 1/2WAxialRoHS
SFR16S0003749FR500SFR16S0003749FR500RES 37.4 OHM 1/2W 1% AXIAL Tape & Reel (TR)37.4 Ohms±1%0.5W, 1/2WAxialRoHS
SFR16S0004993FR500SFR16S0004993FR500RES 499K OHM 1/2W 1% AXIAL Tape & Reel (TR)499 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0001302FR500SFR16S0001302FR500RES 13K OHM 1/2W 1% AXIAL Tape & Reel (TR)13 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0002619FR500SFR16S0002619FR500RES 26.1 OHM 1/2W 1% AXIAL Tape & Reel (TR)26.1 Ohms±1%0.5W, 1/2WAxialRoHS
SFR16S0001693FR500SFR16S0001693FR500RES 169K OHM 1/2W 1% AXIAL Tape & Reel (TR)169 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0002493FR500SFR16S0002493FR500RES 249K OHM 1/2W 1% AXIAL Tape & Reel (TR)249 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0001581FR500SFR16S0001581FR500RES 1.58K OHM 1/2W 1% AXIAL Tape & Reel (TR)1.58 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0006982FR500SFR16S0006982FR500RES 69.8K OHM 1/2W 1% AXIAL Tape & Reel (TR)69.8 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0001692FR500SFR16S0001692FR500RES 16.9K OHM 1/2W 1% AXIAL Tape & Reel (TR)16.9 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0002052FR500SFR16S0002052FR500RES 20.5K OHM 1/2W 1% AXIAL Tape & Reel (TR)20.5 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0002269FR500SFR16S0002269FR500RES 22.6 OHM 1/2W 1% AXIAL Tape & Reel (TR)22.6 Ohms±1%0.5W, 1/2WAxialRoHS
SFR16S0007870FR500SFR16S0007870FR500RES 787 OHM 1/2W 1% AXIAL Tape & Reel (TR)787 Ohms±1%0.5W, 1/2WAxialRoHS
SFR16S0001402FR500SFR16S0001402FR500RES 14K OHM 1/2W 1% AXIAL Tape & Reel (TR)14 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0002552FR500SFR16S0002552FR500RES 25.5K OHM 1/2W 1% AXIAL Tape & Reel (TR)25.5 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0005361FR500SFR16S0005361FR500RES 5.36K OHM 1/2W 1% AXIAL Tape & Reel (TR)5.36 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0007502FR500SFR16S0007502FR500RES 75K OHM 1/2W 1% AXIAL Tape & Reel (TR)75 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0004322FR500SFR16S0004322FR500RES 43.2K OHM 1/2W 1% AXIAL Tape & Reel (TR)43.2 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0001583FR500SFR16S0001583FR500RES 158K OHM 1/2W 1% AXIAL Tape & Reel (TR)158 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0003091FR500SFR16S0003091FR500RES 3.09K OHM 1/2W 1% AXIAL Tape & Reel (TR)3.09 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0001910FR500SFR16S0001910FR500RES 191 OHM 1/2W 1% AXIAL Tape & Reel (TR)191 Ohms±1%0.5W, 1/2WAxialRoHS
SFR16S0004750FR500SFR16S0004750FR500RES 475 OHM 1/2W 1% AXIAL Tape & Reel (TR)475 Ohms±1%0.5W, 1/2WAxialRoHS
SFR16S0001332FR500SFR16S0001332FR500RES 13.3K OHM 1/2W 1% AXIAL Tape & Reel (TR)13.3 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0004991FR500SFR16S0004991FR500RES 4.99K OHM 1/2W 1% AXIAL Tape & Reel (TR)4.99 kOhms±1%0.5W, 1/2WAxialRoHS
SFR2500001304FR500SFR2500001304FR500RES 1.3M OHM 0.4W 1% AXIAL Tape & Reel (TR)1.3 MOhms±1%0.4WAxialRoHS
SFR2500001054FR500SFR2500001054FR500RES 1.05M OHM 0.4W 1% AXIAL Tape & Reel (TR)1.05 MOhms±1%0.4WAxialRoHS
SFR2500002200FR500SFR2500002200FR500RES 220 OHM 0.4W 1% AXIAL Tape & Reel (TR)220 Ohms±1%0.4WAxialRoHS
SFR2500004701FR500SFR2500004701FR500RES 4.7K OHM 0.4W 1% AXIAL Tape & Reel (TR)4.7 kOhms±1%0.4WAxialRoHS
SFR25H0001008FR500SFR25H0001008FR500RES 1 OHM 1/2W 1% AXIAL Tape & Reel (TR)1 Ohms±1%0.5W, 1/2WAxialRoHS
SFR2500001502FR500SFR2500001502FR500RES 15K OHM 0.4W 1% AXIAL Tape & Reel (TR)15 kOhms±1%0.4WAxialRoHS
SFR2500001821FR500SFR2500001821FR500RES 1.82K OHM 0.4W 1% AXIAL Tape & Reel (TR)1.82 kOhms±1%0.4WAxialRoHS
SFR2500003480FR500SFR2500003480FR500RES 348 OHM 0.4W 1% AXIAL Tape & Reel (TR)348 Ohms±1%0.4WAxialRoHS
SFR2500003741FR500SFR2500003741FR500RES 3.74K OHM 0.4W 1% AXIAL Tape & Reel (TR)3.74 kOhms±1%0.4WAxialRoHS
SFR2500004220FR500SFR2500004220FR500RES 422 OHM 0.4W 1% AXIAL Tape & Reel (TR)422 Ohms±1%0.4WAxialRoHS
SFR2500004759FR500SFR2500004759FR500RES 47.5 OHM 0.4W 1% AXIAL Tape & Reel (TR)47.5 Ohms±1%0.4WAxialRoHS
SFR16S0001872FR500SFR16S0001872FR500RES 18.7K OHM 1/2W 1% AXIAL Tape & Reel (TR)18.7 kOhms±1%0.5W, 1/2WAxialRoHS
SFR16S0003920FR500SFR16S0003920FR500RES 392 OHM 1/2W 1% AXIAL Tape & Reel (TR)392 Ohms±1%0.5W, 1/2WAxialRoHS
SFR2500005111FR500SFR2500005111FR500RES 5.11K OHM 0.4W 1% AXIAL Tape & Reel (TR)5.11 kOhms±1%0.4WAxialRoHS
SFR25H0002003FR500SFR25H0002003FR500RES 200K OHM 1/2W 1% AXIAL Tape & Reel (TR)200 kOhms±1%0.5W, 1/2WAxialRoHS

View in Parametric Search