USD
Print Print this page
 
Maxim Integrated
Series, Fixed - Maxim Integrated Products
Microchip Technology
Series, Fixed - Microchip Technology
 
ON Semiconductor
Series, Fixed

Series, Fixed - Microchip Technology

Microchip's Voltage Reference - Series product

Microchip Technology

Microchip's low power, low dropout precision voltage references.

Specifications
  • Current - Output:2mA ~ 20mA
  • Current - Supply:120µA ~ 550µA
  • Output Type:Fixed
  • Reference Type:Series
  • Temperature Coefficient:50ppm/°C
  • Voltage - Output (Min/Fixed):3.3V ~ 4.096V
Parts

View in Parametric Search

MCP1541T-I/TTMCP1541T-I/TTIC VREF SERIES 1% SOT23-3 SeriesFixed4.096V2mATO-236-3, SC-59, SOT-23-3RoHS
MCP1501T-33E/CHYMCP1501T-33E/CHYIC VREF SERIES 0.1% SOT23-6 SeriesFixed3.3V20mASOT-23-6RoHS
MCP1501T-40E/CHYMCP1501T-40E/CHYIC VREF SERIES 0.1% SOT23-6 SeriesFixed4.096V20mASOT-23-6RoHS
MCP1541-I/TOMCP1541-I/TOIC VREF SERIES 1% TO92-3 SeriesFixed4.096V2mATO-226-3, TO-92-3 (TO-226AA)RoHS
MCP1501-33E/SNMCP1501-33E/SNIC VREF SERIES 0.1% 8SOIC SeriesFixed3.3V20mA8-SOIC (0.154", 3.90mm Width)RoHS
MCP1501-40E/SNMCP1501-40E/SNIC VREF SERIES 0.1% 8SOIC SeriesFixed4.096V20mA8-SOIC (0.154", 3.90mm Width)RoHS
MCP1501T-33E/RWMCP1501T-33E/RWIC VREF SERIES 0.1% 8WDFN SeriesFixed3.3V20mA8-WFDFN Exposed PadRoHS
MCP1501T-40E/SNMCP1501T-40E/SNIC VREF SERIES 0.1% 8SOIC SeriesFixed4.096V20mA8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search

Associated Product
MikroElektronika MIKROE-922
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards
MikroElektronika MIKROE-950
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards