USD
Print Print this page
 
Bantam Tools
End Mills and Bits
Capital Advanced Technologies
Series C Carbide Printed Circuit Drill Bits
 
3M
3D Printing Accessories
  • Images

Series C Carbide Printed Circuit Drill Bits

Series C Carbide Printed Circuit Drill Bits 1/8" Shanks

Capital Advanced Technologies

This series of drill bits designed for drilling FR-4 circuit board materials feature common 1/8th inch shanks. The drill element is fabricated of solid carbide and the shanks are stainless steel. Carbide is the preferred material for drilling glass epoxy circuit board laminates due to its exceptional hardness. Unlike high-speed steel bits, which become dull quickly, these carbide bits are capable of several hundred or even thousands of hits before significant degradation of sharpness. Designed for high-speed equipment operating up to 80,000 RPM, these drills can also be used at lower speeds by using a slower feed rate. Due to the brittleness of carbide, these drills are recommended for drill press use or use with precision equipment. Care must be taken not to drop or flex them as breakage may occur. Use these bits to make your own printed circuits or modify SURFBOARDS surface mount breadboards or other types of boards.

Datasheets:
Specifications
  • Diameter - Shank:0.125" (3.18mm)
  • Material:Carbide
  • Type:Drill Bit
Parts

View in Parametric Search

DBC69-1DBC69-1DRILL BIT CARBIDE 0.029" Drill Bit0.029" (0.74mm)0.125" (3.18mm)CarbideRoHS
DBC68-1DBC68-1DRILL BIT CARBIDE 0.031" Drill Bit0.031" (0.79mm)0.125" (3.18mm)CarbideRoHS
DBC66-1DBC66-1DRILL BIT CARBIDE 0.033" Drill Bit0.033" (0.84mm)0.125" (3.18mm)CarbideRoHS
DBC64-1DBC64-1DRILL BIT CARBIDE 0.036" Drill Bit0.036" (0.91mm)0.125" (3.18mm)CarbideRoHS
DBC60-1DBC60-1DRILL BIT CARBIDE 0.040" Drill Bit0.040" (1.02mm)0.125" (3.18mm)CarbideRoHS
DBC56-1DBC56-1DRILL BIT CARBIDE 0.047" Drill Bit0.047" (1.19mm)0.125" (3.18mm)CarbideRoHS
DBC55-1DBC55-1DRILL BIT CARBIDE 0.052" Drill Bit0.052" (1.32mm)0.125" (3.18mm)CarbideRoHS
DBC80-1DBC80-1DRILL BIT CARBIDE 0.0135" Drill Bit0.0135" (0.34mm)0.125" (3.18mm)CarbideRoHS
DBC75-1DBC75-1DRILL BIT CARBIDE 0.021" Drill Bit0.021" (0.53mm)0.125" (3.18mm)CarbideRoHS
DBC72-1DBC72-1DRILL BIT CARBIDE 0.025" Drill Bit0.025" (0.64mm)0.125" (3.18mm)CarbideRoHS
DBC52-1DBC52-1DRILL BIT CARBIDE 0.064" Drill Bit0.064" (1.63mm)0.125" (3.18mm)CarbideRoHS
DBC51-1DBC51-1DRILL BIT CARBIDE 0.067" Drill Bit0.067" (1.70mm)0.125" (3.18mm)CarbideRoHS
DBC48-1DBC48-1DRILL BIT CARBIDE 0.076" Drill Bit0.076" (1.93mm)0.125" (3.18mm)CarbideRoHS

View in Parametric Search