USD
Print Print this page
 
Texas Instruments
Push-Pull
Microchip Technology
Sepic
 
Analog Devices Inc.
AC DC Converters, Offline Switchers
  • Images

Sepic

Power Management Voltage Regulator DC to DC Sepic External Switching Regulators

Microchip Technology

Microchip Technology’s family of DC to DC switching controllers offer versatile, high speed power featuring microcontroller adaptability. Features of Microchip’s controller family include undervoltage lockout (UVLO), a peak current limit feature, low battery detection and power-good indication.

Specifications
  • Clock Sync:No
  • Control Features:Enable, Frequency Control, Ramp
  • Function:Step-Up/Step-Down
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Output Configuration:Positive
  • Output Phases:1
  • Output Type:Transistor Driver
  • Synchronous Rectifier:No
  • Topology:Sepic
Parts

View in Parametric Search

MCP1631-E/SSMCP1631-E/SSIC REG CTRLR SEPIC 20SSOP Transistor DriverStep-Up/Step-DownPositiveSepic20-SSOP (0.209", 5.30mm Width)RoHS
MCP1631VHV-500E/SSMCP1631VHV-500E/SSIC REG CTRLR SEPIC 20SSOP Transistor DriverStep-Up/Step-DownPositiveSepic20-SSOP (0.209", 5.30mm Width)RoHS
MCP1631T-E/SSMCP1631T-E/SSIC REG CTRLR SEPIC 20SSOP Transistor DriverStep-Up/Step-DownPositiveSepic20-SSOP (0.209", 5.30mm Width)RoHS
MCP1631T-E/STMCP1631T-E/STIC REG CTRLR SEPIC 20TSSOP Transistor DriverStep-Up/Step-DownPositiveSepic20-TSSOP (0.173", 4.40mm Width)RoHS
MCP1631HV-500E/STMCP1631HV-500E/STIC REG CTRLR SEPIC 20TSSOP Transistor DriverStep-Up/Step-DownPositiveSepic20-TSSOP (0.173", 4.40mm Width)RoHS
MCP1631HV-330E/STMCP1631HV-330E/STIC REG CTRLR SEPIC 20TSSOP Transistor DriverStep-Up/Step-DownPositiveSepic20-TSSOP (0.173", 4.40mm Width)RoHS
MCP1631-E/STMCP1631-E/STIC REG CTRLR SEPIC 20TSSOP Transistor DriverStep-Up/Step-DownPositiveSepic20-TSSOP (0.173", 4.40mm Width)RoHS
MCP1631V-E/STMCP1631V-E/STIC REG CTRLR SEPIC 20TSSOP Transistor DriverStep-Up/Step-DownPositiveSepic20-TSSOP (0.173", 4.40mm Width)RoHS
MCP1631T-E/MLMCP1631T-E/MLIC REG CTRLR SEPIC 20QFN Transistor DriverStep-Up/Step-DownPositiveSepic20-VFQFN Exposed PadRoHS
MCP1631-E/MLMCP1631-E/MLIC REG CTRLR SEPIC 20QFN Transistor DriverStep-Up/Step-DownPositiveSepic20-VFQFN Exposed PadRoHS
MCP1631V-E/MLMCP1631V-E/MLIC REG CTRLR SEPIC 20QFN Transistor DriverStep-Up/Step-DownPositiveSepic20-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Würth Elektronik WE-DD Series
Category: Passives-Inductors, Coils, Chokes-Arrays, Signal Transformers