USD
Print Print this page
 
STMicroelectronics
Sensitive Gate SCRs
WeEn Semiconductors
Sensitive Gate SCR
 
IXYS
Phase Control Thyristors Standard Recovery SCRs

Sensitive Gate SCR

Sensitive Gate Silicon Controlled Rectifier

WeEn Semiconductors

WeEn's Silicon Controlled Rectifiers (SCRs) are used for any application that uses DC or rectified AC power supply. They have been widely used in various applications.

Specifications
  • Current - Gate Trigger (Igt) (Max):12µA ~ 450µA
  • Current - Hold (Ih) (Max):1mA ~ 10mA
  • Current - Off State (Max):2.5mA ~ 500µA
  • Current - On State (It (AV)) (Max):500mA ~ 5A
  • Current - On State (It (RMS)) (Max):800mA ~ 8A
  • SCR Type:Sensitive Gate
  • Voltage - Gate Trigger (Vgt) (Max):800mV ~ 1.5V
  • Voltage - Off State:200V ~ 800V
  • Voltage - On State (Vtm) (Max):1.35V ~ 1.8V
Parts

View in Parametric Search

MCR08BT1,115MCR08BT1,115THYRISTOR 0.8A 200V SOT223 200V800mV200µA1.7VTO-261-4, TO-261AARoHS
BT169D-L,116BT169D-L,116SCR 400V 800MA TO92 400V800mV50µA1.7VTO-226-3, TO-92-3 (TO-226AA) (Formed Leads)RoHS
EC103D1,412EC103D1,412THYRISTOR GATE 400V 0.8A TO92 400V800mV12µA1.35VTO-226-3, TO-92-3 (TO-226AA) (Formed Leads)RoHS
BT149D,112BT149D,112THYRISTOR 400V 0.8A TO92 400V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA) (Formed Leads)RoHS
BT169D,126BT169D,126THYRISTOR 400V 50MA TO92-3 400V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA) (Formed Leads)RoHS
BT169D,116BT169D,116THYRISTOR 400V 0.8A TO92-3 400V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA) (Formed Leads)RoHS
BT169D,112BT169D,112THYRISTOR 400V 0.8A TO92-3 400V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA)RoHS
BT169D/01,112BT169D/01,112THYRISTOR 400V 50MA TO92-3 400V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA)RoHS
BT149D,126BT149D,126THYRISTOR 400V 0.8A SOT54 400V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA) (Formed Leads)RoHS
EC103D1WXEC103D1WXSCR 400V 800MA SC73 400V800mV12µA1.35VTO-261-4, TO-261AARoHS
BT150-500R,127BT150-500R,127THYRISTOR 500V 4A TO220AB 500V1.5V200µA1.8VTO-220-3RoHS
BT258-500R,127BT258-500R,127THYRISTOR 500V 8A TO220AB 500V1.5V200µA1.6VTO-220-3RoHS
BT168GWF,115BT168GWF,115SCR SENS 600V 1A SOT-223 600V800mV450µA1.7VTO-261-4, TO-261AARoHS
BT148-600R,127BT148-600R,127THYRISTOR 600V 4A SOT82 600V1.5V200µA1.8VSOT-82RoHS
BT169G,126BT169G,126THYRISTOR 600V 0.8A SOT54 600V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA) (Formed Leads)RoHS
BT169G,112BT169G,112THYRISTOR .8A 600V TO-92 600V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA)RoHS
BT168G,112BT168G,112THYRISTOR .8A 600V TO-92 600V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA) (Formed Leads)RoHS
BT258-600R,127BT258-600R,127THYRISTOR 600V 8A TO220AB 600V1.5V200µA1.6VTO-220-3RoHS
BT169GEPBT169GEPBT169G/TO-92/STANDARD MARKING 600V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA)
BT149G,126BT149G,126THYRISTOR 600V 0.8A TO-92 600V800mV200µA1.7VTO-226-3, TO-92-3 (TO-226AA) (Formed Leads)RoHS
BT168GW,115BT168GW,115THYRISTOR 1A 600V SOT-223 600V800mV200µA1.7VTO-261-4, TO-261AARoHS
BT148W-600R,115BT148W-600R,115THYRISTOR 1A 600V SOT-223 600V1.5V200µA1.5VTO-261-4, TO-261AARoHS
BT150S-600R,118BT150S-600R,118SCR 600V 4A DPAK 600V1V200µA1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
BT258S-800LT,118BT258S-800LT,118SCR LOGIC LEVEL 800V 5A DPAK 800V1.5V50µA1.6VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
BT258S-800R,118BT258S-800R,118THYRISTOR 800V 8A DPAK 800V1.5V200µA1.6VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
BT258-800R,127BT258-800R,127THYRISTOR 800V 8A TO220AB 800V1.5V200µA1.6VTO-220-3RoHS

View in Parametric Search