USD
Print Print this page
 
Alliance Memory, Inc.
SDRAM Mobile LPDDR
Alliance Memory, Inc.
SDRAM Mobile LPDDR2
 
Etron Technology, Inc.
DDR2 SDRAM
  • Images

SDRAM Mobile LPDDR2

SDRAM Mobile LPDDR2

Alliance Memory, Inc.

Mobile LPDDR2 is a high-speed SDRAM internally configured as a 8-bank memory device. LPDDR2 devices use a double data rate architecture on the command/address (CA) bus to reduce the number of input pins in the system.

Specifications
  • Clock Frequency:400MHz ~ 533MHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Package / Case:134-VFBGA
  • Packaging:Tray
  • Supplier Device Package:134-FBGA (10x11.5)
  • Technology:SDRAM - Mobile LPDDR2
  • Voltage - Supply:1.14V ~ 1.95V
  • Write Cycle Time - Word, Page:15ns
Parts

View in Parametric Search

AS4C8M32MD2A-25BCNAS4C8M32MD2A-25BCN134-BALL FBGA (10X11.5X1.0) VolatileDRAMSDRAM - Mobile LPDDR2256Mb (8M x 32)134-VFBGA
AS4C32M32MD2A-25BINAS4C32M32MD2A-25BINIC DRAM 1G 32MX32 LPDDR2 134-BGAVolatileDRAMSDRAM - Mobile LPDDR21Gb (32M x 32)134-VFBGA
AS4C64M16MD2A-25BINAS4C64M16MD2A-25BIN134-BALL FBGA (10X11.5X1.0) VolatileDRAMSDRAM - Mobile LPDDR21Gb (64M x 16)134-VFBGA
AS4C128M16MD2A-25BINAS4C128M16MD2A-25BINIC DRAM 2G 128MX16 LPDDR2 134BGAVolatileDRAMSDRAM - Mobile LPDDR22Gb (128M x 16)134-VFBGA
AS4C128M32MD2A-18BINAS4C128M32MD2A-18BINIC DRAM 4G PARALLEL 134FBGA VolatileDRAMSDRAM - Mobile LPDDR24Gb (128M x 32)134-VFBGA
AS4C128M32MD2A-25BINAS4C128M32MD2A-25BINIC DRAM 4G PARALLEL 134FBGA VolatileDRAMSDRAM - Mobile LPDDR24Gb (128M x 32)134-VFBGA
AS4C64M32MD2A-25BINAS4C64M32MD2A-25BINIC DRAM 2G 64MX32 LPDDR2 134BGA VolatileDRAMSDRAM - Mobile LPDDR22Gb (64M x 32)134-VFBGA

View in Parametric Search