USD
Print Print this page
 
CUI Inc.
SDI18-U Series
CUI Inc.
SDI18-UD Series
 
CUI Inc.
SDI24-U and SDI24-UD Series
  • Images

SDI18-UD Series

18W, Level VI Efficiency, Desktop Adapter, AC to DC Power Supply

CUI Inc.

The SDI18-UD series is an 18 W desktop AC to DC power supply designed to meet the Level VI efficiency standards set to go into effect in the US in 2016. Featuring a range of safety approvals and no-load power consumption less than 0.1 W.

Features
  • Universal input voltage range
  • Up to 18 W continuous power
  • Over voltage, over current, and short circuit protections
  • Level VI efficiency
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
  • Cord Length:59" (1.50m)
  • Current - Output (Max):800mA ~ 3A
  • Efficiency:Level VI, CoC Tier 2
  • Form:Desktop (Class II)
  • Input Connector:IEC 320-C8
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Polarization:Positive Center
  • Power (Watts):15W ~ 20W
  • Size / Dimension:3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm)
  • Standard Number:C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V ~ 24V
  • Weight:0.319 lb (144.7 g)
Parts

View in Parametric Search

SDI18-15-UDC-P5SDI18-15-UDC-P5AC/DC DESKTOP ADAPTER 15V 20W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS
SDI18-5-UDC-P5SDI18-5-UDC-P5AC/DC DESKTOP ADAPTER 5V 15W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS
SDI18-12-UDC-P5SDI18-12-UDC-P5AC/DC DESKTOP ADAPTER 12V 19W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS
SDI18-5-UDC-P6SDI18-5-UDC-P6AC/DC DESKTOP ADAPTER 5V 15W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS
SDI18-24-UDC-P6SDI18-24-UDC-P6AC/DC DESKTOP ADAPTER 24V 19W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS
SDI18-9-UDC-P6SDI18-9-UDC-P6AC/DC DESKTOP ADAPTER 9V 20W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS
SDI18-24-UD-P5SDI18-24-UD-P5AC/DC DESKTOP ADAPTER 24V 19W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI18-5.9-UD-P6SDI18-5.9-UD-P6AC/DC DESKTOP ADAPTER 5.9V 18W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI18-24-UD-P6SDI18-24-UD-P6AC/DC DESKTOP ADAPTER 24V 19W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI18-12-UDC-P5RSDI18-12-UDC-P5RAC/DC DESKTOP ADAPTER 12V 19W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS
SDI18-12-UDC-P6SDI18-12-UDC-P6AC/DC DESKTOP ADAPTER 12V 19W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS
SDI18-12-UD-P5RSDI18-12-UD-P5RAC/DC DESKTOP ADAPTER 12V 19W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI18-5-UD-P5SDI18-5-UD-P5AC/DC DESKTOP ADAPTER 5V 15W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI18-12-UD-P5SDI18-12-UD-P5AC/DC DESKTOP ADAPTER 12V 19W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI18-5-UD-P6SDI18-5-UD-P6AC/DC DESKTOP ADAPTER 5V 15W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Tensility International Corp 10-02460
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
CUI Devices AC-C7 EU
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords