USD
Print Print this page
 
CUI Inc.
EMMA 15W Series
CUI Inc.
SDI12-UD Series
 
CUI Inc.
SDI18-U Series
  • Images

SDI12-UD Series

AC to DC Power Supply

CUI Inc.

Up to 12W external desktop AC to DC power supply.

Features
  • Up to 12 W continuous power
  • Compact size
  • Universal input voltage range
  • Short circuit, over current, and over voltage protections
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB Scheme, CSA, EN, FCC, IEC, PSE, UL
  • Cord Length:59" (1.50m)
  • Current - Output (Max):500mA ~ 2A
  • Efficiency:Level VI, CoC Tier 2
  • Form:Desktop (Class II)
  • Input Connector:IEC 320-C8
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Polarization:Positive Center
  • Power (Watts):10W ~ 12W
  • Size / Dimension:2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm)
  • Standard Number:C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V ~ 24V
  • Weight:0.243 lb (110.22 g)
Parts

View in Parametric Search

SDI12-5-UD-P6SDI12-5-UD-P6AC/DC DESKTOP ADAPTER 5V 10W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI12-5.9-UD-P5SDI12-5.9-UD-P5AC/DC DESKTOP ADAPTER 5.9V 12W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI12-18-UD-P5SDI12-18-UD-P5AC/DC DESKTOP ADAPTER 18V 12W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI12-24-UD-P6SDI12-24-UD-P6AC/DC DESKTOP ADAPTER 24V 12W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI12-9-UD-P5SDI12-9-UD-P5AC/DC DESKTOP ADAPTER 9V 12W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI12-5-UD-P5SDI12-5-UD-P5AC/DC DESKTOP ADAPTER 5V 10W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
SDI12-5.9-UDC-P5SDI12-5.9-UDC-P5AC/DC DESKTOP ADAPTER 5.9V 12W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS
SDI12-12-UDC-P5SDI12-12-UDC-P5AC/DC DESKTOP ADAPTER 12V 12W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS
SDI12-12-UDC-P5RSDI12-12-UDC-P5RAC/DC DESKTOP ADAPTER 12V 12W North AmericaDesktop (Class II)Cord90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Tensility International Corp Jack to Alligator Clips Cables
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
CUI Devices AC-C7 EU
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords