Print Print this page
 
Shenzhen Sunlord Electronics Co., Ltd.
SDCL Series
Shenzhen Sunlord Electronics Co., Ltd.
SDFL Series
 
Taiyo Yuden
MCOIL™, MC Series

SDFL Series

Multilayer Chip Ferrite Inductor

Shenzhen Sunlord Electronics Co., Ltd.

Features
  • Monolithic structure for high reliability
  • Compact size inductor possible
  • Cross coupling due to magnetic shield
  • Excellent solderability and high heat resistance for reflow soldering or wave soldering
  • Perfect shape for mounting with no directionality
Applications :
  • Communications
  • Video and audio equipment
  • Computer
Specifications
  • Current Rating (Amps):5mA ~ 50mA
  • DC Resistance (DCR):300mOhm Max ~ 2.7Ohm Max
  • Frequency - Self Resonant:18MHz ~ 260MHz
  • Inductance:47nH ~ 8.2µH
  • Inductance Frequency - Test:4MHz ~ 50MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Shielding:Shielded
  • Supplier Device Package:0402 ~ 0603
  • Type:Multilayer
Parts

View in Parametric Search

SDFL1005P1R8KTFSDFL1005P1R8KTFFIXED IND 1.8UH 15MA 1.55OHM SMDMultilayerFerrite1.8µH±10%0402 (1005 Metric)
SDFL1005LR15MTFSDFL1005LR15MTFFIXED IND 150NH 25MA 900MOHM SMDMultilayerFerrite150nH±20%0402 (1005 Metric)
SDFL1608L47NMTFSDFL1608L47NMTFFIXED IND 47NH 50MA 300MOHM SMD MultilayerFerrite47nH±20%0603 (1608 Metric)
SDFL1608LR82KTFSDFL1608LR82KTFFIXED IND 820NH 35MA 2.1 OHM SMDMultilayerFerrite820nH±10%0603 (1608 Metric)
SDFL1608Q1R8MTFSDFL1608Q1R8MTFFIXED IND 1.8UH 25MA 950MOHM SMDMultilayerFerrite1.8µH±20%0603 (1608 Metric)
SDFL1608LR39KTFSDFL1608LR39KTFFIXED IND 390NH 35MA 1 OHM SMD MultilayerFerrite390nH±10%0603 (1608 Metric)
SDFL1005Q3R3KTFSDFL1005Q3R3KTFFIXED IND 3.3UH 10MA 2.7 OHM SMDMultilayerFerrite3.3µH±10%0402 (1005 Metric)
SDFL1005P1R2MTFSDFL1005P1R2MTFFIXED IND 1.2UH 15MA 1.25OHM SMDMultilayerFerrite1.2µH±20%0402 (1005 Metric)
SDFL1608S8R2KTFSDFL1608S8R2KTFFIXED IND 8.2UH 5MA 2.1 OHM SMD MultilayerFerrite8.2µH±10%0603 (1608 Metric)
SDFL1608P1R8MTFSDFL1608P1R8MTFFIXED IND 1.8UH 25MA 950MOHM SMDMultilayerFerrite1.8µH±20%0603 (1608 Metric)
SDFL1005LR33MTFSDFL1005LR33MTFFIXED IND 330NH 18MA 1.25OHM SMDMultilayerFerrite330nH±20%0402 (1005 Metric)
SDFL1608Q1R2MTFSDFL1608Q1R2MTFFIXED IND 1.2UH 25MA 800MOHM SMDMultilayerFerrite1.2µH±20%0603 (1608 Metric)
SDFL1608Q2R7KTFSDFL1608Q2R7KTFFIXED IND 2.7UH 15MA 1.35OHM SMDMultilayerFerrite2.7µH±10%0603 (1608 Metric)

View in Parametric Search