Print Print this page
 
Shenzhen Sunlord Electronics Co., Ltd.
SDCL Series
Shenzhen Sunlord Electronics Co., Ltd.
SDFL Series
 
Taiyo Yuden
AQ Series

SDFL Series

Multilayer Chip Ferrite Inductor

Shenzhen Sunlord Electronics Co., Ltd.

Features
  • Monolithic structure for high reliability
  • Compact size inductor possible
  • Cross coupling due to magnetic shield
  • Excellent solderability and high heat resistance for reflow soldering or wave soldering
  • Perfect shape for mounting with no directionality
Applications :
  • Communications
  • Video and audio equipment
  • Computer
Specifications
  • Current Rating (Amps):5mA ~ 50mA
  • DC Resistance (DCR):300mOhm Max ~ 2.7Ohm Max
  • Frequency - Self Resonant:18MHz ~ 260MHz
  • Inductance:47nH ~ 8.2µH
  • Inductance Frequency - Test:4MHz ~ 50MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Shielding:Shielded
  • Supplier Device Package:0402 ~ 0603
  • Type:Multilayer
Parts

View in Parametric Search

SDFL1005P1R8KTFSDFL1005P1R8KTFFIXED IND 1.8UH 15MA 1.55OHM SMDMultilayerFerrite1.8µH±10%0402 (1005 Metric)
SDFL1005LR15MTFSDFL1005LR15MTFFIXED IND 150NH 25MA 900MOHM SMDMultilayerFerrite150nH±20%0402 (1005 Metric)
SDFL1608L47NMTFSDFL1608L47NMTFFIXED IND 47NH 50MA 300MOHM SMD MultilayerFerrite47nH±20%0603 (1608 Metric)
SDFL1608LR82KTFSDFL1608LR82KTFFIXED IND 820NH 35MA 2.1 OHM SMDMultilayerFerrite820nH±10%0603 (1608 Metric)
SDFL1608Q1R8MTFSDFL1608Q1R8MTFFIXED IND 1.8UH 25MA 950MOHM SMDMultilayerFerrite1.8µH±20%0603 (1608 Metric)
SDFL1608LR39KTFSDFL1608LR39KTFFIXED IND 390NH 35MA 1 OHM SMD MultilayerFerrite390nH±10%0603 (1608 Metric)
SDFL1005Q3R3KTFSDFL1005Q3R3KTFFIXED IND 3.3UH 10MA 2.7 OHM SMDMultilayerFerrite3.3µH±10%0402 (1005 Metric)
SDFL1005P1R2MTFSDFL1005P1R2MTFFIXED IND 1.2UH 15MA 1.25OHM SMDMultilayerFerrite1.2µH±20%0402 (1005 Metric)
SDFL1608S8R2KTFSDFL1608S8R2KTFFIXED IND 8.2UH 5MA 2.1 OHM SMD MultilayerFerrite8.2µH±10%0603 (1608 Metric)
SDFL1608P1R8MTFSDFL1608P1R8MTFFIXED IND 1.8UH 25MA 950MOHM SMDMultilayerFerrite1.8µH±20%0603 (1608 Metric)
SDFL1005LR33MTFSDFL1005LR33MTFFIXED IND 330NH 18MA 1.25OHM SMDMultilayerFerrite330nH±20%0402 (1005 Metric)
SDFL1608Q1R2MTFSDFL1608Q1R2MTFFIXED IND 1.2UH 25MA 800MOHM SMDMultilayerFerrite1.2µH±20%0603 (1608 Metric)
SDFL1608Q2R7KTFSDFL1608Q2R7KTFFIXED IND 2.7UH 15MA 1.35OHM SMDMultilayerFerrite2.7µH±10%0603 (1608 Metric)

View in Parametric Search