USD
Print Print this page
 
Delta Electronics/Cyntec
SDEB Series
Delta Electronics/Cyntec
SDED Series
 
Delta Electronics/Cyntec
SDEI Series
Delta Electronics/Cyntec

SDED Series

Sealed Choke Coil SDED20161T Type

Delta Electronics/Cyntec

Features
  • Surface mount
  • Low profile
  • High magnetic shield construction should actualize high resolution for EMC protection
  • Low coil resistance with large currents
Applications :
  • Cellular phones
  • LCD displays
  • HDDs
Specifications
  • Current - Saturation:450mA ~ 1.8A
  • Current Rating (Amps):420mA ~ 1.7A
  • DC Resistance (DCR):107mOhm Max ~ 1.895Ohm Max
  • Height - Seated (Max):0.039" (1.00mm)
  • Inductance:1µH ~ 15µH
  • Inductance Frequency - Test:1MHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0806 (2016 Metric)
  • Packaging:Tape & Reel (TR)
  • Shielding:Shielded
  • Size / Dimension:0.079" L x 0.063" W (2.00mm x 1.60mm)
  • Supplier Device Package:0806
  • Tolerance:±20%
Parts

View in Parametric Search

SDED20161T-1R0MSSDED20161T-1R0MSFIXED IND 1UH 1.7A 107MOHM SMD --1µH±20%0806 (2016 Metric)
SDED20161T-150MSSDED20161T-150MSFIXED IND 15UH 420MA 1.895OHM SM--15µH±20%0806 (2016 Metric)
SDED20161T-100MSSDED20161T-100MSFIXED IND 10UH 470MA 1.119OHM SM--10µH±20%0806 (2016 Metric)
SDED20161T-4R7MSSDED20161T-4R7MSFIXED IND 4.7UH 950MA 387MOHM SM--4.7µH±20%0806 (2016 Metric)
SDED20161T-3R3MSSDED20161T-3R3MSFIXED IND 3.3UH 1.05A 292MOHM SM--3.3µH±20%0806 (2016 Metric)
SDED20161T-2R2MSSDED20161T-2R2MSFIXED IND 2.2UH 1.35A 230MOHM SM--2.2µH±20%0806 (2016 Metric)

View in Parametric Search