USD
Print Print this page
 
Littelfuse Inc.
SD, SPA® Series
Littelfuse Inc.
SD-C, SPA® Series
 
Littelfuse Inc.
SMAJ Series
  • Images

SD-C, SPA® Series

450W, Surface Mount, Single Channel, TVS Diodes

Littelfuse Inc.

The SD-C, SPA® Series features low clamping voltage and low leakage current.

Features
  • AEC Q101 qualified
Applications:
  • Switches and buttons
  • Test equipment or instrumentation
  • Medical equipment
  • Point-of-sale terminals
  • Medical equipment
  • Notebooks/desktops/servers
  • Computer peripherals
  • Automotive electronics
Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Capacitance @ Frequency:200pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):30A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Package / Case:SC-76, SOD-323
  • Power - Peak Pulse:450W
  • Power Line Protection:No
  • Supplier Device Package:SOD-323
  • Type:Zener
  • Voltage - Clamping (Max) @ Ipp:18V
  • Voltage - Reverse Standoff (Typ):5V (Max)
Parts