USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
SCL Series
TE Connectivity Raychem Cable Protection
SCT Series
 
TE Connectivity Raychem Cable Protection
SFR, Raychem Series
  • Images

SCT Series

Semi Rigid Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

Adhesive lined, flame retardant tubing with a 4 to 1 shrinkage ratio.

Specifications
  • Color:Black
  • Features:Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-40°C ~ 150°C
  • Shrink Temperature:110°C
  • Shrinkage Ratio:4 to 1
  • Type:Tubing, Semi Rigid
Parts

View in Parametric Search

SCT-NO.2-E5-0-STKSCT-NO.2-E5-0-STKHEATSHRINK TUBING .355" 4:1 BLK Tubing, Semi Rigid4 to 14.00' (1.22m)0.355" (9.02mm)RoHS
SCT-NO.1-E6-0-50MMSCT-NO.1-E6-0-50MMHEATSHRINK TUBING .30" 4:1 BLK Tubing, Semi Rigid4 to 10.164' (50.00mm, 1.97")0.300" (7.62mm)RoHS
SCT-NO.2-E5-0-50MMSCT-NO.2-E5-0-50MMHEATSHRINK 0.355" X 0.164' BLACKTubing, Semi Rigid4 to 10.164' (50.00mm, 1.97")0.355" (9.02mm)RoHS
SCT-NO.3-E3-0-STKSCT-NO.3-E3-0-STKHEATSHRINK TUBING .455" 4:1 BLK Tubing, Semi Rigid4 to 14.00' (1.22m)0.455" (11.56mm)RoHS
SCT-NO.1-E6-0-STKSCT-NO.1-E6-0-STKHEATSHRINK TUBING .30" 4:1 BLK Tubing, Semi Rigid4 to 14.00' (1.22m)0.300" (7.62mm)RoHS
SCT-NO.4-E2-0-STKSCT-NO.4-E2-0-STKHEATSHRINK TUBING .700" 4:1 BLK Tubing, Semi Rigid4 to 14.00' (1.22m)0.700" (17.78mm)RoHS

View in Parametric Search