USD
Print Print this page
 
3M
Scotch® 70 Series
3M
Scotch® Super 88 Series
 
3M
Scotch-Seal™ 2229 Series
  • Images

Scotch® Super 88 Series

Vinyl Electrical Tape

3M

Scotch® Vinyl Electrical Tape Super 88 is a premium grade, 8.5-mil thick, all weather vinyl insulating tape. It is designed to perform continuously in ambient temperatures up to 105°C (220°F). The tape is conformable for cold weather applications down to -18°C (0°F). It has excellent resistance to abrasion, moisture, alkalies, acids, corrosion and varying weather conditions. The combination of elastic backing and aggressive adhesive provides moisture tight electrical and mechanical protection with minimum bulk. Scotch® Tape Super 88 is an Underwriters’ Laboratories Listed and Canadian Standards Association Certified Insulating Tape.

Product Description

Your dimensions not listed below?

3M custom-cut products are engineered materials to meet precise specifications and manufacturing needs

3M custom-cut products match 3M technologies to your requirements with the exact form, fit, and functionality you need. Whether laminating adhesives to substrates, precision or die cutting, slitting, or spooling and level winding, 3M custom-cut products are engineered to meet your precise specifications and manufacturing needs.

Digi-Key can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Features
  • Polyvinyl chloride (PVC) backing
  • Pressure sensitive rubber based adhesive
  • Compatible with solid dielectric cable insulations
  • Compatible with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins
  • Inhibits corrosion of electrical conductors
  • For indoor or outdoor applications
Specifications
  • Adhesive:Pressure Sensitive Adhesive (PSA)
  • Backing, Carrier:PVC (Poly Vinyl Chloride)
  • Color:Black
  • Shelf Life:60 Months
  • Shelf Life Start:Date of Manufacture
  • Storage/Refrigeration Temperature:50°F ~ 80°F (10°C ~ 27°C)
  • Tape Type:Electrical
  • Temperature Range:220°F (105°C) Max
  • Thickness:0.0085" (8.5 mils, 0.216mm)
  • Usage:General Purpose
Parts

View in Parametric Search

88 SUPER (3/4"X66')88 SUPER (3/4"X66')TAPE ELECTRICAL BLK 3/4"X 22YDS ElectricalPressure Sensitive Adhesive (PSA)PVC (Poly Vinyl Chloride)0.0085" (8.5 mils, 0.216mm)RoHS
88-SUPER-3/4X44FT88-SUPER-3/4X44FTTAPE ELECTRICAL BLK 3/4"X 14.7YDElectricalPressure Sensitive Adhesive (PSA)PVC (Poly Vinyl Chloride)0.0085" (8.5 mils, 0.216mm)RoHS
88-SUPER-1X36YD88-SUPER-1X36YDTAPE ELECTRICAL BLACK 1"X 36YDS ElectricalPressure Sensitive Adhesive (PSA)PVC (Poly Vinyl Chloride)0.0085" (8.5 mils, 0.216mm)RoHS
88-SUPER-1-1/2X36YD88-SUPER-1-1/2X36YDTAPE ELECTRICAL BLK 1 1/2"X 36YDElectricalPressure Sensitive Adhesive (PSA)PVC (Poly Vinyl Chloride)0.0085" (8.5 mils, 0.216mm)RoHS
88-SUPER-2X36YD88-SUPER-2X36YDTAPE ELECTRICAL BLACK 2"X 36YDS ElectricalPressure Sensitive Adhesive (PSA)PVC (Poly Vinyl Chloride)0.0085" (8.5 mils, 0.216mm)RoHS
88-SUPER-3/4X36YD88-SUPER-3/4X36YDTAPE ELECTRICAL BLK 3/4"X 36YDS ElectricalPressure Sensitive Adhesive (PSA)PVC (Poly Vinyl Chloride)0.0085" (8.5 mils, 0.216mm)RoHS
88-SUPER-1-1/2X44FT88-SUPER-1-1/2X44FTTAPE ELECT BLACK 1 1/2"X 14.7YDSElectricalPressure Sensitive Adhesive (PSA)PVC (Poly Vinyl Chloride)0.0085" (8.5 mils, 0.216mm)RoHS

View in Parametric Search

Associated Product
3M 1700 TEMFLEX
Category: Test, Tools, Other Products-Tapes, Adhesives, Materials-Tape